KEMET CWR11HH106KC

Cap Tant Solid 10uF 15V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 (0.01%FR) 2.5 Ohm 125C T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2312
Case Code (Imperial)2312
Case Code (Metric)6032
MountSurface Mount
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)2.5 Ω
Failure Rate0.01 %
FeaturesMilitary
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Resistance2.5 Ω
Schedule B8532210050
Tolerance10 %
Voltage Rating15 V
Dimensions
Depth3.2 mm
Height - Seated (Max)2.794 mm
Length5.9944 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KEMET CWR11HH106KC.

Factory Futures
Datasheet18 pages11 years ago

Inventory History

3 month trend:
-9.56%

Alternate Parts

Price @ 1000
$ 2.577
$ 44.12
$ 44.12
Stock
10,050
60
60
Authorized Distributors
4
2
2
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
-
-
Case/Package
2312
Molded
Molded
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
2.5 Ω
2.5 Ω
Leakage Current
-
-
-
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET CWR11HH106KC.

Related Parts

Descriptions

Descriptions of KEMET CWR11HH106KC provided by its distributors.

Cap Tant Solid 10uF 15V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 (0.01%FR) 2.5 Ohm 125C T/R
2312 (6032Metric) Military MIL-PRF-55365/8CWR11 15V 10muF ±10% 0.236Lx0.126W 6.00mmx3.20mm
CAP TANT 10UF 10% 15V 2312
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • CWR11HH106KC7370

Technical Specifications

Physical
Case/Package2312
Case Code (Imperial)2312
Case Code (Metric)6032
MountSurface Mount
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)2.5 Ω
Failure Rate0.01 %
FeaturesMilitary
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Resistance2.5 Ω
Schedule B8532210050
Tolerance10 %
Voltage Rating15 V
Dimensions
Depth3.2 mm
Height - Seated (Max)2.794 mm
Length5.9944 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KEMET CWR11HH106KC.

Factory Futures
Datasheet18 pages11 years ago

Compliance

Environmental Classification
RoHSNon-Compliant