📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay TR3C106K035C0450

Extreme 10uF SMD Solid MnO2 Tantalum Electrolytic Cap; 35V dc +/-10%; TR3 Series
$ 0.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TR3C106K035C0450.

IHS

Datasheet30 pages2 years ago

Upverter

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-12.19%

CAD Models

Download Vishay TR3C106K035C0450 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.387
$ 0.23
$ 0.23
Stock
239,321
1,525,802
1,525,802
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
450 mΩ
1.6 Ω
1.6 Ω
Leakage Current
3.5 µA
3.5 µA
3.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Tant Solid 10uF 25V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.45 Ohm 125 C T/R
10UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T491 SERIES
Cap Tant Solid 10uF 25V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.1 Ohm 150°C T/R

Descriptions

Descriptions of Vishay TR3C106K035C0450 provided by its distributors.

Extreme 10uF SMD Solid MnO2 Tantalum Electrolytic Cap; 35V dc +/-10%; TR3 Series
Cap Tant Solid 10uF 35V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.45 Ohm 125°C T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413
TR3 Series 10 uF ±10 % 35 V Surface Mount Molded Low ESR Tantalum Capacitor
TANTALUM CAPACITOR, 10UF 35V 0.45 OHM 10
Cap 10Uf 35Vdc 10% 6 X 3.2 X 2.5Mm Smd 6032-28 Rohs Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR3C106K035C0450.