Vishay CW02B1R500JE70

Res Wirewound 1.5 Ohm 5% 3W ±50ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageCeramic
Contact PlatingTin
Number of Pins2
Technical
CompositionCeramic, Wirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation3 W
Military StandardNot
Min Operating Temperature-65 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating3 W
Resistance1.5 Ω
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance5 %
Dimensions
Diameter4.78 mm
Lead Length38.1 mm
Length15.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay CW02B1R500JE70.

Newark
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages7 years ago
Datasheet3 pages9 years ago
Datasheet3 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.569
$ 0.78
$ 0.78
Stock
1
9,763
9,763
Authorized Distributors
2
4
4
Resistance
1.5 Ω
1.5 Ω
1.5 Ω
Mount
-
Through Hole
Through Hole
Case/Package
Ceramic
Ceramic
Ceramic
Tolerance
5 %
5 %
5 %
Power Rating
3 W
3 W
3 W
Composition
Ceramic, Wirewound
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CW02B1R500JE70.

Related Parts

Descriptions

Descriptions of Vishay CW02B1R500JE70 provided by its distributors.

Res Wirewound 1.5 Ohm 5% 3W ±50ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R
RESISTOR, WIREWOUND, 1.5 OHM, 3W, 5%, FULL REEL
RES 1.5 OHM 3.75W 5% AXIAL
CW-2B 1.5 5% E70 e3
1.5 OHM 5% 3W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageCeramic
Contact PlatingTin
Number of Pins2
Technical
CompositionCeramic, Wirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation3 W
Military StandardNot
Min Operating Temperature-65 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating3 W
Resistance1.5 Ω
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance5 %
Dimensions
Diameter4.78 mm
Lead Length38.1 mm
Length15.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay CW02B1R500JE70.

Newark
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages7 years ago
Datasheet3 pages9 years ago
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago