Vishay CW02B1R500JE12

Resistor, Wirewound, Res 1.5 Ohms, Pwr-Rtg3 W, Tol 5%, Axial, Bulk | Vishay Dale CW02B1R500JE12
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCeramic
Contact PlatingTin
MountThrough Hole
Technical
CompositionWirewound
Max Operating Temperature250 °C
Military StandardNot
Min Operating Temperature-65 °C
PackagingBulk
Power Rating3 W
Resistance1.5 Ω
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance5 %
Dimensions
Diameter4.78 mm
Length15.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay CW02B1R500JE12.

RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet3 pages10 years ago
Future Electronics
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.78
$ 0.94
$ 0.94
Stock
9,763
4,022
4,022
Authorized Distributors
4
4
4
Resistance
1.5 Ω
1.5 Ω
1.5 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Ceramic
Ceramic
Ceramic
Tolerance
5 %
5 %
5 %
Power Rating
3 W
3 W
3 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CW02B1R500JE12.

Related Parts

Descriptions

Descriptions of Vishay CW02B1R500JE12 provided by its distributors.

Resistor, Wirewound, Res 1.5 Ohms, Pwr-Rtg3 W, Tol 5%, Axial, Bulk | Vishay Dale CW02B1R500JE12
Res Wirewound 1.5 Ohm 5% 3W ±50ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk
CW Series 1.5 Ohm 3.75 W ±5 % ±50 ppm/°C Through Hole Wirewound Resistor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageCeramic
Contact PlatingTin
MountThrough Hole
Technical
CompositionWirewound
Max Operating Temperature250 °C
Military StandardNot
Min Operating Temperature-65 °C
PackagingBulk
Power Rating3 W
Resistance1.5 Ω
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance5 %
Dimensions
Diameter4.78 mm
Length15.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay CW02B1R500JE12.

RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet3 pages10 years ago
Future Electronics
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago