Vishay CW02B1R500JB12

Res Wirewound 1.5 Ohm 5% 3W ±50ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCeramic
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionWirewound
Max Operating Temperature250 °C
Min Operating Temperature-65 °C
PackagingBulk
Power Rating3 W
Resistance1.5 Ω
Schedule B8533210080
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance5 %
Dimensions
Diameter4.78 mm
Lead Diameter813 µm
Length14.27 mm

Documents

Download datasheets and manufacturer documentation for Vishay CW02B1R500JB12.

Arrow.cn
Datasheet3 pages6 years ago

Inventory History

3 month trend:
+201%

Alternate Parts

Price @ 1000
$ 0.94
$ 0.78
$ 0.78
Stock
4,222
9,763
9,763
Authorized Distributors
4
4
4
Resistance
1.5 Ω
1.5 Ω
1.5 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Ceramic
Ceramic
Ceramic
Tolerance
5 %
5 %
5 %
Power Rating
3 W
3 W
3 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CW02B1R500JB12.

Related Parts

Descriptions

Descriptions of Vishay CW02B1R500JB12 provided by its distributors.

Res Wirewound 1.5 Ohm 5% 3W ±50ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk
Ceramic through hole resistor 5% 50ppm/C 1.5Ohm 3W
Res,tan/Nicr,1.5Ohms,5+/-% Tol,-50,50Ppm-Tc |Vishay CW02B1R500JB12

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageCeramic
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionWirewound
Max Operating Temperature250 °C
Min Operating Temperature-65 °C
PackagingBulk
Power Rating3 W
Resistance1.5 Ω
Schedule B8533210080
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance5 %
Dimensions
Diameter4.78 mm
Lead Diameter813 µm
Length14.27 mm

Documents

Download datasheets and manufacturer documentation for Vishay CW02B1R500JB12.

Arrow.cn
Datasheet3 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago