Bud Industries CU-1470-MB

Bud Industries CU-1470-MB Utilibox Style H Utility Box, Flanges, Plac, 3.1x2.1x1.5 in
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialABS, Thermoplastic
ColorBlack
Housing ColorBlack
Housing MaterialABS
MaterialPlastic
Weight45.359237 g
Dimensions
Height37.846 mm
Length78.7908 mm
Thickness1.778 mm
Width53.3908 mm

Documents

Download datasheets and manufacturer documentation for Bud Industries CU-1470-MB.

Electro Sonic
Datasheet1 page14 years ago
Master Electronics
Datasheet1 page23 years ago
Future Electronics
Datasheet102 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page23 years ago
Newark
Datasheet1 page23 years ago
DigiKey
Datasheet1 page23 years ago

Inventory History

3 month trend:
-12.59%

Engineering Resources

View Evaluation kits and Reference designs for Bud Industries CU-1470-MB.

Related Parts

Descriptions

Descriptions of Bud Industries CU-1470-MB provided by its distributors.

Bud Industries CU-1470-MB Utilibox Style H Utility Box, Flanges, Plac, 3.1x2.1x1.5 in
CU Series 2.0oz 3.07" X 2.10" X 2.86"X1.86" Plastic Utility Box w/ Mnt. Brackets
UtiliBox Flanged Enclosure, Panel Mount, 3.07 x 2.86 x 2.1in, Style H Series | Bud Industries CU-1470-MB
Black Acrylonitrile Butadiene Styrene Utility Box
Plastic Boxes UTILIBOX-MTG BRKT H
BOX ABS BLACK 3.102"L X 2.102"W
Enclosure, Utility, Plastic, Black; Enclosure Type:Utility Box; Enclosure Material:Abs; External Height - Metric:37.85Mm; External Width - Metric:53Mm; External Depth - Metric:78Mm; Ip Rating:-; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-1470-MB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-1470-MB.
  • CU-1470MB
  • CU1470MB

Technical Specifications

Physical
Body MaterialABS, Thermoplastic
ColorBlack
Housing ColorBlack
Housing MaterialABS
MaterialPlastic
Weight45.359237 g
Dimensions
Height37.846 mm
Length78.7908 mm
Thickness1.778 mm
Width53.3908 mm

Documents

Download datasheets and manufacturer documentation for Bud Industries CU-1470-MB.

Electro Sonic
Datasheet1 page14 years ago
Master Electronics
Datasheet1 page23 years ago
Future Electronics
Datasheet102 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page23 years ago
Newark
Datasheet1 page23 years ago
DigiKey
Datasheet1 page23 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant