Bud Industries CU-790

Enclosure, Desktop, ABS, 3.08 x 2.08 x 1.5in, Style E Series | Bud Industries CU-790
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialABS, Plastic
ColorBlack
Housing ColorBlack
Housing MaterialABS
MaterialPlastic
MountBox
Weight42.637683 g
Dimensions
Height38.1 mm
Length78.2066 mm
Thickness1.778 mm
Width52.8066 mm

Documents

Download datasheets and manufacturer documentation for Bud Industries CU-790.

Sager Electronics
Datasheet1 page16 years ago
Datasheet1 page16 years ago
Mouser
Datasheet1 page23 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
DigiKey
Datasheet1 page23 years ago

Inventory History

3 month trend:
-54.04%

Engineering Resources

View Evaluation kits and Reference designs for Bud Industries CU-790.

Related Parts

Descriptions

Descriptions of Bud Industries CU-790 provided by its distributors.

Enclosure, Desktop, ABS, 3.08 x 2.08 x 1.5in, Style E Series | Bud Industries CU-790
Enclosures, Boxes, & Cases Utilibox Style E Plastic Utility Box (3.1 X 2.1 X 1.5 In)
BUD Utilibox Style E Plastic Utility Box (3.1 X 2.1 X 1.5 In) Item Number : CU-790
Bud Industries CU-790 Utility Box, Style E, Plac, 3.1x2.1x1.5 in, Utilibox Series
Enclosure, Utility, Plastic, Black; Enclosure Type:Utility Box; Enclosure Material:Abs; External Height - Metric:38.1Mm; External Width - Metric:53Mm; External Depth - Metric:78Mm; Ip Rating:-; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-790
CU Series 3.08"X 2.08"X 2.86"X 1.86" Plastic Utility Box
Black Acrylonitrile Butadiene Styrene Utility Box
UTILIBOX STYLE E UPC666020012012
BOX ABS BLACK 3.079"L X 2.079"W

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-790.
  • CU790

Technical Specifications

Physical
Body MaterialABS, Plastic
ColorBlack
Housing ColorBlack
Housing MaterialABS
MaterialPlastic
MountBox
Weight42.637683 g
Dimensions
Height38.1 mm
Length78.2066 mm
Thickness1.778 mm
Width52.8066 mm

Documents

Download datasheets and manufacturer documentation for Bud Industries CU-790.

Sager Electronics
Datasheet1 page16 years ago
Datasheet1 page16 years ago
Mouser
Datasheet1 page23 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
DigiKey
Datasheet1 page23 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant