Bud Industries CU-1470

Enclosures, Boxes, & Cases Utilibox Style H Plastic Utility Box (3.1 X 2.1 X 1.5 In)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialABS
ColorBlack
Housing ColorBlack
Housing MaterialABS
MaterialPlastic
Weight45.359237 g
Dimensions
Height37.846 mm
Length78.7908 mm
Thickness1.778 mm
Width53.3908 mm

Documents

Download datasheets and manufacturer documentation for Bud Industries CU-1470.

Master Electronics
Datasheet1 page14 years ago
Mouser
Datasheet1 page23 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
DigiKey
Datasheet1 page23 years ago

Inventory History

3 month trend:
-2.35%

Engineering Resources

View Evaluation kits and Reference designs for Bud Industries CU-1470.

Related Parts

Descriptions

Descriptions of Bud Industries CU-1470 provided by its distributors.

Enclosures, Boxes, & Cases Utilibox Style H Plastic Utility Box (3.1 X 2.1 X 1.5 In)
BUD Utilibox Style H Plastic Utility Box (3.1 X 2.1 X 1.5 In) Item Number : CU-1470
UtiliBox Clamshell Enclosure, Desktop, 3 x 1.49 x 2.102in, Style H Series | Bud Industries CU-1470
CU Style H Series 1.5oz 3.07" X 2.10" X 2.86" X 1.86" Plastic Utility Box
Enclosure Plastic; ABS; HxWxD: 3.07 x 2.1 x 1.49 in.
ENCLOSURE, UTILITY, PLASTIC, BLACK
Light Gray Polycarbonate Wall Mount Utility Box
BOX ABS BLACK 3.102"L X 2.102"W
ENCLOSURE, UTILITY, PLASTIC, BLACK; Encl; ENCLOSURE, UTILITY, PLASTIC, BLACK; Enclosure Type:Utility Box; Enclosure Material:ABS; Body Color:Black; External Height - Imperial:1.49"; External Height - Metric:38mm; External Width - Imperial:2.1"; External Width - Metric:53mm

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-1470.
  • CU1470

Technical Specifications

Physical
Body MaterialABS
ColorBlack
Housing ColorBlack
Housing MaterialABS
MaterialPlastic
Weight45.359237 g
Dimensions
Height37.846 mm
Length78.7908 mm
Thickness1.778 mm
Width53.3908 mm

Documents

Download datasheets and manufacturer documentation for Bud Industries CU-1470.

Master Electronics
Datasheet1 page14 years ago
Mouser
Datasheet1 page23 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
DigiKey
Datasheet1 page23 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant