Cirrus Logic CS4396-KS

DAC 2-CH Delta-Sigma 24-bit 28-Pin SOIC
$ 10.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS4396-KS.

IHS

Datasheet28 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Cirrus Logic CS4396-KS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.55
$ 11.81
Stock
47,343
88,393
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
-
28
Number of Bits
24
24
Settling Time
-
-
Interface
Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
Polarity
-
Bipolar
Number of DAC Channels
-
2
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.40
Introduction Date1999-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-01-11
LTD Date2016-07-09

Related Parts

Analog DevicesMAX529CWG+
Octal, Serial, 8-Bit DAC with Output Buffers
Analog DevicesMAX529CWG+T
OCTAL SERIAL INPUT LOADING 1 us SETTLING TIME 8-BIT DAC PDSO24
Analog DevicesLTC7543KSW#PBF
DAC 1-CH Segment 12-bit 16-Pin SOIC W Tube / IC D/A CONV 12BIT SERIAL 16-SOIC
Cirrus LogicCS4392-KS
DAC 2-CH Delta-Sigma 24-bit 20-Pin SOIC
Analog DevicesDAC8143FSZ-REEL
SERIAL INPUT LOADING 0.38 us SETTLING TIME 12-BIT DAC PDSO16
Analog DevicesDAC8512FS-REEL7
DAC 1-CH R-2R 12-bit 8-Pin SOIC N T/R

Descriptions

Descriptions of Cirrus Logic CS4396-KS provided by its distributors.

DAC 2-CH Delta-Sigma 24-bit 28-Pin SOIC
DUAL GULL WING Non-RoHS Compliant COMMERCIAL digital to analog converter -10C 17.9mm 3B 192ksps
IC DAS/ADC/DAC SPECIAL 28-SOIC
I2C,SPI , 192Ksps 24bit 2 SOIC-28 2.3mm

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS4396KS