Analog Devices MAX529CWG+

Octal, Serial, 8-Bit DAC with Output Buffers
$ 11.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX529CWG+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

ShanghaiCT

Jameco

iiiC

Inventory History

3 month trend:
-21.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTLV5632IDW
8-Bit 8-Ch. 1/3 us DAC, Ser. Input, Pgrmable Settling Time/Power Consump, Low Power, PwrDn, Int ef 20-SOIC -40 to 85
Texas InstrumentsTLV5629IDW
8-Bit 8-Ch. 1/3 us DAC, Ser. Input, Pgrmable Settling Time/Power Consump., Low Power, PowerDown 20-SOIC -40 to 85
Texas InstrumentsTLV5629IDWR
8-Bit 8-Ch. 1/3 us DAC, Ser. Input, Pgrmable Settling Time/Power Consump., Low Power, PowerDown 20-SOIC -40 to 85
Analog DevicesAD7305BRZ-REEL
+3V/+5V, Rail-to-Rail Quad, 8-Bit DAC Parallel-IN
Analog DevicesAD7305BR-REEL
DAC 4-CH R-2R 8-bit 20-Pin SOIC W T/R
Analog DevicesAD7305YRZ
+3V/+5V, Rail-to-Rail Quad, 8-Bit DAC Parallel-IN

Descriptions

Descriptions of Analog Devices MAX529CWG+ provided by its distributors.

Octal, Serial, 8-Bit DAC with Output Buffers
D/A Converter, 8 Func, Serial Input Loading, 1us Settling Time, PDSO24
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SSOP; Package Shape: RECTANGULAR;
IC, 8BIT DAC, OCTAL, SERIAL, 24SOIC; Resolution (Bits):8bit; Input Channel Type:Serial; Data Interface:Serial, 3-Wire; Supply Voltage Range - Analogue:4.75V to 5.25V, 0V to -5.5V; Supply Current:5.5mA; Digital IC Case Style:SOIC; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Base Number:529; IC Case Style:SOIC; Input Type:Serial; Interface Type:Serial, 3-Wire; No. of DACs:8; Output Type:Voltage; Package / Case:SOIC; Settling Time:1µs; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Supply Voltage Range:± 4.75V to ± 5.25V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX529CWG+.