📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Cirrus Logic CS181002-CQZ

ASI CobraNet HMI SSAI 144-LQFP 2001 CS1810* digital signal processor 1.80V 1.290414g 24.576MHz External
$ 13.545
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS181002-CQZ.

SHENGYU ELECTRONICS

Datasheet54 pages20 years ago

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Cirrus Logic CS181002-CQZ symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTMS320LF2407APGEA
DSP CONTROLLER Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 20MHz, CMOS, PQFP144
Texas InstrumentsTMS320VC5402PGE100
IC DIG SIG PROCESSOR 144-LQFP / DSP Fixed-Point 16bit 100MHz 100MIPS 144-Pin LQFP Tray
Texas InstrumentsTMS320VC5407PGE
Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 20MHz, CMOS, PQFP144

Descriptions

Descriptions of Cirrus Logic CS181002-CQZ provided by its distributors.

ASI CobraNet HMI SSAI 144-LQFP 2001 CS1810* digital signal processor 1.80V 1.290414g 24.576MHz External
Network Proc 1.8V/3.3V 0.096MHz 144-Pin LQFP
32-bit Microprocessor IC; Series:CS1810xx; No. of Bits:32; Supply Voltage Min:3.13V; Supply Voltage Max:3.46V; Termination Type:SMD; Package/Case:144-LQFP; No. of Pins:144; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS181002CQZ