Texas Instruments TMS320VC5402PGE100

IC DIG SIG PROCESSOR 144-LQFP / DSP Fixed-Point 16bit 100MHz 100MIPS 144-Pin LQFP Tray
Production

Price and Stock

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins144
Weight1.290414 g
Technical
Core ArchitectureTMS320
Data Bus Width16 b
Frequency100 MHz
InterfaceSPI
Max Frequency100 MHz
Max Operating Temperature100 °C
Max Supply Voltage1.98 V
Memory Size8 kB
Memory TypeROM
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of Bits16
Number of I/Os8
Number of UART Channels0
Operating Supply Voltage1.8 V
RAM Size32 kB
Schedule B8542310000
TerminationSMD/SMT
Dimensions
Height1.6 mm
Length20 mm
Thickness1.4 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC5402PGE100.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet72 pages9 years ago
Datasheet12 pages21 years ago
Technical Drawing2 pages24 years ago
Datasheet8 pages24 years ago
Factory Futures
Datasheet72 pages13 years ago
Mouser
Datasheet68 pages16 years ago
Farnell
Datasheet72 pages8 years ago
Datasheet68 pages23 years ago
Newark
Datasheet72 pages9 years ago
element14 APAC
Datasheet72 pages13 years ago
SHENGYU ELECTRONICS
Datasheet75 pages2 years ago
TME
Datasheet72 pages8 years ago
element14
Datasheet71 pages14 years ago
Datasheet71 pages15 years ago
DigiKey
Datasheet67 pages23 years ago
iiiC
Datasheet72 pages13 years ago
Arrow Electronics
Datasheet72 pages13 years ago
Jameco
Datasheet69 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet19 pages23 years ago

Inventory History

3 month trend:
-7.64%

Alternate Parts

Price @ 1000
$ 8.74
$ 4.52
$ 4.52
Stock
783,015
377,609
377,609
Authorized Distributors
3
4
4
Case/Package
LQFP
LQFP
LQFP
Number of Pins
144
144
144
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
1.98 V
3.6 V
3.6 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320VC5402PGE100.

Related Parts

Descriptions

Descriptions of Texas Instruments TMS320VC5402PGE100 provided by its distributors.

IC DIG SIG PROCESSOR 144-LQFP / DSP Fixed-Point 16bit 100MHz 100MIPS 144-Pin LQFP Tray
C5000 DSP, SMD, 320VC5402, TQFP144; Type de DSP: Point fixe; Nombre de bits: 16 bits; Fréquence: 100MHz; Taille mémoire, FLASH: -; Type de boîtier DSP: LQFP; Nombre de broches: 144Broche(s); Nombre d'E/S: 8E/S; Nombre de MIPS: 1
C5000 Dsp, Smd, 320Vc5402, Tqfp144; Dsp Type:Fixed Point; No. Of Bits:16Bit; Frequency:100Mhz; Flash Memory Size:-; Dsp Case Style:Lqfp; No. Of Pins:144Pins; No. Of I/O S:8I/O S; No. Of Mips:100; Embedded Interface Type:Hpi, Mcbsp; Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320VC5402PGE100

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320VC5402 PGE 100
  • TMS320VC5402 PGE100
  • TMS320VC5402-PGE100
  • TMS320VC5402PGE-100
  • TMS320VC5402PGE-100.
  • TMS320VC5402PGE100 .
  • TMS320VC5402PGE100.

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins144
Weight1.290414 g
Technical
Core ArchitectureTMS320
Data Bus Width16 b
Frequency100 MHz
InterfaceSPI
Max Frequency100 MHz
Max Operating Temperature100 °C
Max Supply Voltage1.98 V
Memory Size8 kB
Memory TypeROM
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of Bits16
Number of I/Os8
Number of UART Channels0
Operating Supply Voltage1.8 V
RAM Size32 kB
Schedule B8542310000
TerminationSMD/SMT
Dimensions
Height1.6 mm
Length20 mm
Thickness1.4 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC5402PGE100.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet72 pages9 years ago
Datasheet12 pages21 years ago
Technical Drawing2 pages24 years ago
Datasheet8 pages24 years ago
Factory Futures
Datasheet72 pages13 years ago
Mouser
Datasheet68 pages16 years ago
Farnell
Datasheet72 pages8 years ago
Datasheet68 pages23 years ago
Newark
Datasheet72 pages9 years ago
element14 APAC
Datasheet72 pages13 years ago
SHENGYU ELECTRONICS
Datasheet75 pages2 years ago
TME
Datasheet72 pages8 years ago
element14
Datasheet71 pages14 years ago
Datasheet71 pages15 years ago
DigiKey
Datasheet67 pages23 years ago
iiiC
Datasheet72 pages13 years ago
Arrow Electronics
Datasheet72 pages13 years ago
Jameco
Datasheet69 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet19 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago