Texas Instruments TMS320LF2407APGEA

MCUs - C2000 Digital Signal Controllers 16-Bit Fixed Point DSP with Flash

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
TMS320LF2407APGEA 5,837 Buy Now »
USD
10.89 10.28 9.70 9.58 9.58
Verical
TMS320LF2407APGEA 5,835 Buy Now »
USD
10.17 9.69 9.57 9.57
Digi-Key
296-12548-ND 1,283 Buy Now »
USD
15.13 13.91 11.75 9.01 9.01
Newark
62K3471 158 Buy Now »
USD
15.14 13.91 11.68 9.88 9.88
Chip One Stop Japan
C1S746202120334 1,020 Buy Now »
JPY
1460.00 1150.00 1150.00
Mouser
595-TMS320L2407APGEA 119 Buy Now »
USD
15.13 13.90 11.74 10.08 10.08
Rochester Electronics
TMS320LF2407APGEA 1,244 Buy Now »
USD
14.93 14.93 13.30 12.13 12.13
Chip One Stop Global
C1S746200179938 55 Buy Now »
JPY
2250.00 1760.00 1630.00 1630.00 1630.00
Farnell
1103124 231 Buy Now »
GBP
9.25 8.40 7.15 6.96 6.96
element14 APAC
1103124 344 Buy Now »
SGD
23.68 21.75 18.37 15.78 15.78
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
TMS320LF2407APGEA 56 Buy Now »
USD
18.24 18.24 18.24 18.24
Freelance Electronics
TMS320LF2407APGEA 5 Buy Now »
USD
8.74 8.74 8.74 8.74 8.74
Abtronics
TMS320LF2407APGEA 15 ··
Direct Components
TMS320LF2407APGEA 0 Send RFQ »
PY Technology
TMS320LF2407APGEA 1,745 ··
EarthTron
TMS320LF2407APGEA 362 ··
JieJie Electronics
TMS320LF2407APGEA 400 ··
Accelarata
18C-TMS320LF2407APGEA 19 ··
4 Star Electronics
TMS320LF2407APGEA 7 Send RFQ »
Ewing Components
TMS320LF2407APGEA 8,292 Send RFQ »
Quest
TMS320LF2407APGEA 0 ··
Abacus Technologies
TMS320LF2407APGEA 952 ··
Schukat
320LF2407APGEA 208 Buy Now »
EUR
10.30 7.90 7.62 7.62 7.62
Distrelec
TMS320LF2407APGEA 55 Buy Now »
EUR
14.41 14.41 10.32 10.32 10.32
RS Components
7093901 61 Buy Now »
GBP
10.38 9.58 7.79 7.79 7.79
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
TMS320LF2407APGEA Contact ··
USD
19.47 19.47 19.47 19.47 19.47
Touchstone Systems
TMS320LF2407APGEA Contact Send RFQ »
Summit Electronics
TMS320LF2407APGEA Contact Send RFQ »
Bristol Electronics
TMS320LF2407APGEA Contact Buy Now »
North Star Micro
TMS320LF2407APGEA Contact ··
XS Micro
TMS320LF2407APGEA Contact ··
SemiconductorPLUS
TMS320LF2407APGEA Contact ··

Descriptions

16Bit 64K-Flash 40MHz LQFP144
Schukat
DSP Fixed-Point 16-Bit 40MHz 40MIPS 144-Pin LQFP
Chip One Stop Japan
16BIT DSP, FLASH, SMD, 320LF2407; SVHC:No SVHC (19-Dec-2011); Base Number:320; DSP Type:Fixed Point; Frequency:40MHz; IC Generic Number:320LF2407; Interface Type:CAN, SCI, SPI; Logic Function Number:320LF2407; MMAC:40; No. of Pins:144; Operating Temperature Range:-40°C to +125°C; Package / Case:LQFP; RAM Memory Size:5KB; Series:TMS320; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD
element14 APAC
IC DSP FIX PT 16BIT FLSH 144LQFP - TMS320LF2407APGEA
iiiC
DSP Fixed-Point 16-Bit 40MHz 40MIPS 144-Pin LQFP
Chip One Stop Global
DSP Fix PT 16-Bit 40MHz 40MIPS
RS Components
Microcontroller [Texas Instruments] TMS320LF2407APGEA Microcontroller
Distrelec
16BIT DSP, FLASH, SMD, 320LF2407; Series:TMS320; DSP Type:Fixed Point; MMAC:40; Memory Size, RAM:5KB; Interface Type:CAN, SCI, SPI; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:LQFP; No. of Pins:144; Operating Temperature Range:-40°C to +125°C; Base Number:320; Frequency:40MHz; IC Generic Number:320LF2407; Logic Function Number:320LF2407
Farnell
DSP Fixed-Point 16-Bit 40MHz 40MIPS 144-Pin LQFP
Component Sense
MCUs - C2000 Digital Signal Controllers 16-Bit Fixed Point DSP with Flash
Mouser
IC MCU 16BIT 64KB FLASH 144LQFP
Digi-Key
DSP Fixed-Point 16bit 40MHz 40MIPS 144-Pin LQFP
Verical
16-bit fixed point DSP with Flash 144-LQFP -40 to 85
Texas Instruments
IC Chip, Processor, DSP C
Accelarata
Digital Signal Controller (DSC) IC; Series:C2000 - F24x 16-bit Series; MMAC:40; Core Frequency Typ:40MHz; Memory Size, Flash:64KB; Interface:CAN, SCI, SPI; Core Supply Voltage:3.3V; Supply Voltage Min:3.14V; Supply Voltage Max:3.47V ;RoHS Compliant: Yes
Newark

Technical Specifications

Number of Pins 144
Clock Speed 40 MHz
Lead-Free Status Lead Free
Packaging Bulk
Mounting Type Surface Mount
REACH SVHC Compliance No SVHC
Supply Voltage (DC) 3 V (min)
Frequency 40 MHz
Lifecycle Status Not Recommended for New Designs
RoHS Compliant
FLASH Memory Size 65.536 kB
Case / Package / Footprint LQFP
RAM Memory Size 5.12 kB
Number of I/O Pins 41

Documents

Texas Instruments
Official datasheet
Datasheet 11 pages 12 years ago
Technical Drawing 2 pages 17 years ago
Datasheet 135 pages 5 years ago
Datasheet 44 pages 18 years ago
Datasheet 134 pages 9 years ago
Newark
Datasheet 134 pages 2 years ago
Datasheet 134 pages 11 years ago
Datasheet 134 pages 3 years ago
Datasheet 134 pages 3 years ago
Digi-Key
Datasheet 128 pages 13 years ago
iiiC
Datasheet 11 pages 12 years ago
Farnell
Datasheet 134 pages 7 years ago
Datasheet 134 pages 7 years ago
Datasheet 12 pages 7 years ago
Datasheet 15 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI TMS320LF2407APGEA
TEXAS TMS320LF2407APGEA
TEXAS INST TMS320LF2407APGEA
TEXAS INSTR TMS320LF2407APGEA
TEXAS INSTRUMENT TMS320LF2407APGEA
TEXAS INS TMS320LF2407APGEA
TEXAS INSTRUMENTS INC TMS320LF2407APGEA
TEX TMS320LF2407APGEA
TEXAS INSTRUMEN TMS320LF2407APGEA
TEXAS INSTRU TMS320LF2407APGEA
TI/NS TMS320LF2407APGEA
TEXINS TMS320LF2407APGEA
TEXAS INSTRUMENTS INCORPORATED TMS320LF2407APGEA
TEXASIN TMS320LF2407APGEA
Texas Instruments (TI) TMS320LF2407APGEA
TEAXS TMS320LF2407APGEA
TEXAS INTRUMENTS TMS320LF2407APGEA
TEXAS INSTRUM TMS320LF2407APGEA
TEXAS INSRUMENT TMS320LF2407APGEA
TEXAS IST TMS320LF2407APGEA
TI-PB TMS320LF2407APGEA
Texas Instruments Rfid Systems TMS320LF2407APGEA
TEXINST TMS320LF2407APGEA
TEXAS INSRUMENTS TMS320LF2407APGEA
TEXAS INTRUMENT TMS320LF2407APGEA
Texas Instr. TMS320LF2407APGEA
Texas Instruments Inc. TMS320LF2407APGEA

Search for other parts like TMS320 »