Yageo CS1206KKX7RCBB222

Surface Mount Ceramic Multilayer Capacitor Soft Termination 0.0022uF 10% X7R 1000V 1206 Blister T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
MountSurface Mount
Technical
Capacitance2.2 nF
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating1 kV
Dimensions
Length3.2004 mm
Thickness1.4478 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo CS1206KKX7RCBB222.

Inventory History

3 month trend:
-1.69%

Alternate Parts

Price @ 1000
$ 0.084
$ 0.045
$ 0.045
Stock
45,995
7,283,243
7,283,243
Authorized Distributors
6
16
16
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
-
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Height
-
1.15 mm
1.15 mm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CS1206KKX7RCBB222.

Related Parts

Descriptions

Descriptions of Yageo CS1206KKX7RCBB222 provided by its distributors.

Surface Mount Ceramic Multilayer Capacitor Soft Termination 0.0022uF 10% X7R 1000V 1206 Blister T/R
CAP, 2200PF, 1KV, MLCC, 1206 ROHS COMPLIANT: YES
电容, 2200PF, 1KV, 多层陶瓷电容, 1206;

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package1206
MountSurface Mount
Technical
Capacitance2.2 nF
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating1 kV
Dimensions
Length3.2004 mm
Thickness1.4478 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo CS1206KKX7RCBB222.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago