Multicomp CRS-TV-1010

Ring Terminal 10-12AWG Copper Yellow 26.16mm Electro Tin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialVinyl
MountStud
Dimensions
Wire/Cable Gauge10 AWG

Documents

Download datasheets and manufacturer documentation for Multicomp CRS-TV-1010.

element14
Datasheet1 page22 years ago

Inventory History

3 month trend:
-4.47%

Alternate Parts

Price @ 1000
$ 0.124
$ 0.228
$ 0.228
Stock
40,808
914,531
914,531
Authorized Distributors
4
23
23
Gender
-
Female
Female
Wire/Cable Gauge
10 AWG
10 AWG
10 AWG
Mount
Stud
Free Hanging
Free Hanging
Termination
-
Crimp
Crimp
Insulation
-
Insulated
Insulated
Orientation
-
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
Yellow
Yellow
Yellow

Engineering Resources

View Evaluation kits and Reference designs for Multicomp CRS-TV-1010.

Related Parts

Descriptions

Descriptions of Multicomp CRS-TV-1010 provided by its distributors.

Ring Terminal 10-12AWG Copper Yellow 26.16mm Electro Tin
TERMINAL, RING TONGUE, #10, CRIMP YELLOW; Stud Size - Metric: M5; Stud Size - Imperial: #10; Wire Size AWG Max: 10AWG; Conductor Area CSA: -; Product Range: CRS Series; Insulator Colour: Yellow; Insulator Material: Vinyl; Stud Size: #10
Terminal; Connector Type:Ring Tongue; Termination Method:Crimp; Stud/Tab Size:#10; Wire Size (AWG):12-10; Insulator Material:PVC; Insulator Color:Yellow; Contact Material:Copper; Contact Plating:Tin; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialVinyl
MountStud
Dimensions
Wire/Cable Gauge10 AWG

Documents

Download datasheets and manufacturer documentation for Multicomp CRS-TV-1010.

element14
Datasheet1 page22 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant