Molex 19073-0170

Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Length 27.71mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MountStud
Number of Pins2
PlatingTin
Technical
GenderFemale
InsulationInsulated
Number of Contacts1
OrientationStraight
PackagingBulk
Dimensions
Depth9.8 mm
Length27.7 mm
Width9.78 mm
Wire/Cable Gauge10 AWG
Wire Gauge (Max)10 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Molex 19073-0170.

Molex
Technical Drawing1 page18 years ago
element14
Datasheet1 page18 years ago
Master Electronics
Datasheet1 page6 years ago
Farnell
Datasheet1 page7 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet2 pages1 year ago
Datasheet1 page3 years ago
element14 APAC
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages1 year ago
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Datasheet1 page8 years ago
Datasheet1 page12 years ago
Electro Sonic
Datasheet1 page8 years ago
Newark
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Arrow Electronics
Datasheet1 page12 years ago
Jameco
Datasheet3 pages17 years ago
Verical
Datasheet1 page21 years ago

Inventory History

3 month trend:
+8.21%

Alternate Parts

Price @ 1000
$ 0.352
$ 0.222
$ 0.222
Stock
433,283
1,563,935
1,563,935
Authorized Distributors
18
27
27
Gender
Female
Female
Female
Wire/Cable Gauge
10 AWG
-
-
Mount
Stud
Stud
Stud
Termination
-
Circular
Circular
Insulation
Insulated
Insulated
Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
Yellow
Yellow
Yellow

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 19073-0170.

Related Parts

Descriptions

Descriptions of Molex 19073-0170 provided by its distributors.

Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Length 27.71mm
Ring Tongue Terminal 10-12AWG Copper Yellow 27.71mm Tin Avikrimp™ Bag
Barrier Strip Terminal Block, 12A, 1mm2, 1 Row(s), 1 Deck(s)
Ring Tongue Terminal 10-12 AWG 27.7mm 9.8mm Tin Loose Piece
Avikrimp Nylon Insulated Terminals RING TONGUE STUD 10 10-12 AWG
5 mm2, COPPER ALLOY, RING TERMINAL
Cross Referenced to MOLEX - Part MOL19073-0170
RING TONGUE TERMINAL, 10-12AWG
Terminals RING-TRM 12-10 #10 NYL YEL
MOLEX 19073-0170 RING AVIKRIMP (C-828-10)
Terminal, Ring Tongue, #10, Yel, 10Awg; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Product Range:Avikrimp 19073 Series; Insulator Colour:Yellow; Connector Type:Ring Tongue Rohs Compliant: Yes |Molex 19073-0170

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190730170
  • 190730170

Technical Specifications

Physical
Body MaterialCopper
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MountStud
Number of Pins2
PlatingTin
Technical
GenderFemale
InsulationInsulated
Number of Contacts1
OrientationStraight
PackagingBulk
Dimensions
Depth9.8 mm
Length27.7 mm
Width9.78 mm
Wire/Cable Gauge10 AWG
Wire Gauge (Max)10 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Molex 19073-0170.

Molex
Technical Drawing1 page18 years ago
element14
Datasheet1 page18 years ago
Master Electronics
Datasheet1 page6 years ago
Farnell
Datasheet1 page7 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet2 pages1 year ago
Datasheet1 page3 years ago
element14 APAC
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages1 year ago
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Datasheet1 page8 years ago
Datasheet1 page12 years ago
Electro Sonic
Datasheet1 page8 years ago
Newark
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Arrow Electronics
Datasheet1 page12 years ago
Jameco
Datasheet3 pages17 years ago
Verical
Datasheet1 page21 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-2
Halogen FreeLow Halogen
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago