Multicomp CRS-DY-1008

TERMINAL, RING TONGUE, #8, CRIMP, YELLOW; Stud Size - Metric: M4; Imperial: #8; Wire AWG
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MountStud
Dimensions
Wire/Cable Gauge10 AWG

Documents

Download datasheets and manufacturer documentation for Multicomp CRS-DY-1008.

element14
Datasheet1 page19 years ago
element14 APAC
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-1.51%

Alternate Parts

Price @ 1000
$ 0.789
$ 0.228
$ 0.228
Stock
4,350
910,022
910,022
Authorized Distributors
3
23
23
Gender
-
Female
Female
Wire/Cable Gauge
10 AWG
10 AWG
10 AWG
Mount
Stud
Free Hanging
Free Hanging
Termination
-
Crimp
Crimp
Insulation
-
Insulated
Insulated
Orientation
-
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
Yellow
Yellow
Yellow

Engineering Resources

View Evaluation kits and Reference designs for Multicomp CRS-DY-1008.

Related Parts

Descriptions

Descriptions of Multicomp CRS-DY-1008 provided by its distributors.

TERMINAL, RING TONGUE, #8, CRIMP, YELLOW; Stud Size - Metric:M4; Imperial:#8; Wire AWG
Ring Terminal 10-12AWG Copper Yellow 26.16mm Electro Tin
Terminal; Connector Type:Ring Tongue; Termination Method:Crimp; Stud/Tab Size:#8; Wire Size (AWG):12-10; Insulator Material:Nylon; Insulator Color:Yellow; Contact Material:Copper; Contact Plating:Tin; Stud Size:#8 ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MountStud
Dimensions
Wire/Cable Gauge10 AWG

Documents

Download datasheets and manufacturer documentation for Multicomp CRS-DY-1008.

element14
Datasheet1 page19 years ago
element14 APAC
Datasheet2 pages10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant