Vishay CRCW2512100RFKEG

1W Thick Film Resistors ±100ppm/℃ ±1% 100Ω 2512 Chip Resistor - Surface Mount ROHS
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW2512100RFKEG.

IHS

Datasheet10 pages3 years ago

Newark

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
+24.83%

CAD Models

Download Vishay CRCW2512100RFKEG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.135
$ 0.135
Stock
877,080
549,888
549,888
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC2512JK-07100RL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 100Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512FK-07100RL
Res Thick Film 2512 100 Ohm 1% 1W ±100ppm/C Pad SMD T/R
PanasonicERJ-1TNF1000U
Res Thick Film 2512 100 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2512 100 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2512FK-7W100RL
Res Thick Film 2512 100 Ohm 1% 2W ±200ppm/C Pad SMD T/R
Res Thick Film 2512 90.9 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay CRCW2512100RFKEG provided by its distributors.

1W Thick Film Resistors ±100ppm/℃ ±1% 100Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 100 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
CRCW Series 2512 1 W 100 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Resistor, thick film, SMD 2512 (6330), 100 Ω, 1 W, ±1 %, CRCW2512100RFKEG
Resistor; thick film; SMD; 2512; 100Ohm; 1%; 1W; -55+155 deg.C
RESISTOR;THICK FILM;100 OHMS;1 W;1%;SMT;2512;TCR 37 PPM/DEGC;TAPE AND REEL
2512 (6432Metric) FIXED RESISTOR CRCW 0.248Lx0.124W 6.30mmx3.15mm 1W 100Ohm 卤100ppm/C
RESISTOR, 100R, 1 W, 1%, 2512, SMD
Res, Thick Film, 100R, 1%, 1W, 2512, Reel; Resistance:100Ohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:500V Rohs Compliant: Yes |Vishay CRCW2512100RFKEG.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW-2512100RFKEG
  • CRCW2512100RFKEG.