
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-RC2512FK-7W100RLCT-ND | 4,218 | 1 | Cut Tape | ||||||||
| CoreStaff | ST66570011 | 3,920 | 1 | 17h | ||||||||
| Verical | RC2512FK-7W100RL | 8,000 | 4K | |||||||||
| Arrow Electronics | RC2512FK-7W100RL | 8,000 | 4K | |||||||||
| TTI | RC2512FK-7W100RL | 0 | 4K | Tape & Reel | 2h |
Download datasheets and manufacturer documentation for Yageo Group RC2512FK-7W100RL.
Download Yageo Group RC2512FK-7W100RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group RC2512FK-7W100RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC2512FK-7W100RL.