Vishay CRCW0805100KFKEB

SMD Chip Resistor, 100 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
Number of Pins2
Weight5.499807 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Manufacturer Package IdentifierCRCW0805-e3
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating125 mW
Resistance100 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height500 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0805100KFKEB.

Farnell
Datasheet8 pages7 years ago
element14 APAC
Datasheet6 pages9 years ago
Newark
Datasheet8 pages10 years ago
Datasheet8 pages8 years ago
Future Electronics
Datasheet5 pages6 years ago
Datasheet8 pages7 years ago
Arrow Electronics
Datasheet8 pages11 years ago

Inventory History

3 month trend:
+24.39%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.008
$ 0.008
Stock
824,708
34,286,903
34,286,903
Authorized Distributors
10
18
18
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW0805100KFKEB.

Related Parts

Descriptions

Descriptions of Vishay CRCW0805100KFKEB provided by its distributors.

SMD Chip Resistor, 100 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
Res Thick Film 0805 100K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
CRCW FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 100kOhm 0.125W 1/8W
CRCW Series 0805 100 kOhm ±1% 0.125 W ±100 ppm/K Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
THICK FILM RESISTOR, 100KOHM, 125mW, 1%,

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
Number of Pins2
Weight5.499807 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Manufacturer Package IdentifierCRCW0805-e3
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating125 mW
Resistance100 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height500 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0805100KFKEB.

Farnell
Datasheet8 pages7 years ago
element14 APAC
Datasheet6 pages9 years ago
Newark
Datasheet8 pages10 years ago
Datasheet8 pages8 years ago
Future Electronics
Datasheet5 pages6 years ago
Datasheet8 pages7 years ago
Arrow Electronics
Datasheet8 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago