Yageo RC0805FR-07100KL

SMD Chip Resistor, 100 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Number of Pins2
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating125 mW
Resistance100 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating150 V
Voltage Rating (AC)150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height500 µm
Lead Pitch400 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Yageo RC0805FR-07100KL.

element14 APAC
Datasheet9 pages14 years ago
Datasheet9 pages12 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet10 pages11 years ago
Upverter
Datasheet10 pages1 year ago
Datasheet10 pages6 years ago
Technical Drawing8 pages6 years ago
DigiKey
Datasheet10 pages19 years ago
Future Electronics
Datasheet10 pages5 years ago
Datasheet10 pages5 years ago
Datasheet10 pages7 years ago
Datasheet10 pages7 years ago
Datasheet10 pages7 years ago
Datasheet10 pages19 years ago
Megastar
Datasheet10 pages7 years ago
Seeed Studio
Datasheet9 pages9 years ago
Datasheet8 pages9 years ago
element14
Datasheet10 pages19 years ago

Inventory History

3 month trend:
+2.72%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.012
$ 0.012
Stock
35,352,322
8,888,225
8,888,225
Authorized Distributors
18
16
16
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RC0805FR-07100KL.

Related Parts

Descriptions

Descriptions of Yageo RC0805FR-07100KL provided by its distributors.

SMD Chip Resistor, 100 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
125Mw Thick Film Resistors 100Ppm/ 1% 100K 0805 Chip Resistor Surface Mount Rohs
Res Thick Film 2.0 x 1.2 mm 100K Ohm 1% 0.125W(1/8W) 100ppm/ C Molded SMD Paper T/R
Resistor, thick film, SMD 0805 (2012), 100 kΩ, 0.125 W, ±1 %, RC0805FR-07100KL
RC Series 0805 0.125 W 100 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR RC 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 100kOhm ±100ppm/C
Resistor SMD 0,125W 0805 TC100 R0805 1% 100 K REEL
RES, THICK FILM, 100K, 1%, 0.125W, 0805,; RES, THICK FILM, 100K, 1%, 0.125W, 0805, REEL; Resistance:100kohm; Product Range:RC Series; Voltage Rating:150V; Resistor Element Type:Thick Film; Resistor Case Style:0805 ^2012
Thick Film Resistor, 100Kohm, 125Mw, 1%; Resistance:100Kohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Qualification:- Rohs Compliant: Yes |Yageo (Phycomp) RC0805FR-07100KL
Resistor Type = Thick Film / Resistance kOhm = 100 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±100 ppm/C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 1.25 / Mounting Type = SMD / Resistor Case Style = 0805

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805 FR-07 100K L
  • RC0805FR-07 100KL
  • RC0805FR-07100KL.
  • RC0805FR07 100KL
  • RC0805FR07100KL

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Number of Pins2
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating125 mW
Resistance100 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating150 V
Voltage Rating (AC)150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height500 µm
Lead Pitch400 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Yageo RC0805FR-07100KL.

element14 APAC
Datasheet9 pages14 years ago
Datasheet9 pages12 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet10 pages11 years ago
Upverter
Datasheet10 pages1 year ago
Datasheet10 pages6 years ago
Technical Drawing8 pages6 years ago
DigiKey
Datasheet10 pages19 years ago
Future Electronics
Datasheet10 pages5 years ago
Datasheet10 pages5 years ago
Datasheet10 pages7 years ago
Datasheet10 pages7 years ago
Datasheet10 pages7 years ago
Datasheet10 pages19 years ago
Megastar
Datasheet10 pages7 years ago
Seeed Studio
Datasheet9 pages9 years ago
Datasheet8 pages9 years ago
element14
Datasheet10 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago