Vishay CRCW060310K0JNEB

SMD Chip Resistor, 10 kOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Number of Pins2
Weight2.012816 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating100 mW
Resistance10 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth850 µm
Height500 µm
Length1.55 mm
Width850 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW060310K0JNEB.

Newark
Datasheet8 pages7 years ago
Datasheet8 pages10 years ago
Datasheet10 pages2 years ago
Datasheet3 pages11 years ago
element14 APAC
Datasheet6 pages9 years ago
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago
Future Electronics
Datasheet8 pages15 years ago

Inventory History

3 month trend:
-11.72%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.007
$ 0.007
Stock
511,938
63,820,746
63,820,746
Authorized Distributors
9
20
20
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW060310K0JNEB.

Related Parts

Descriptions

Descriptions of Vishay CRCW060310K0JNEB provided by its distributors.

SMD Chip Resistor, 10 kOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Res Thick Film 0603 10K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
CRCW FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±5% ±200ppm/C 10kOhm 0.1W 1/10W
CRCW Series 0603 0.1 W 10 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
THICK FILM RESISTOR, 10KOHM, 100mW, 5%,

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW060310K0JNEB.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Number of Pins2
Weight2.012816 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating100 mW
Resistance10 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth850 µm
Height500 µm
Length1.55 mm
Width850 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW060310K0JNEB.

Newark
Datasheet8 pages7 years ago
Datasheet8 pages10 years ago
Datasheet10 pages2 years ago
Datasheet3 pages11 years ago
element14 APAC
Datasheet6 pages9 years ago
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago
Future Electronics
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago