KOA Speer RK73B1JTTD103J

Res Thick Film 0603 10K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating100 mW
Resistance10 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B1JTTD103J.

element14 APAC
Datasheet2 pages3 years ago
Datasheet2 pages14 years ago
Datasheet2 pages12 years ago
Datasheet2 pages11 years ago
Upverter
Datasheet2 pages2 years ago
Technical Drawing4 pages4 years ago
Garrett
Datasheet1 page15 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago
Verical
Datasheet2 pages15 years ago
Jameco
Datasheet15 pages16 years ago

Inventory History

3 month trend:
-4.75%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.007
$ 0.007
Stock
24,117,015
65,219,826
65,219,826
Authorized Distributors
13
20
20
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for KOA Speer RK73B1JTTD103J.

Related Parts

Descriptions

Descriptions of KOA Speer RK73B1JTTD103J provided by its distributors.

Res Thick Film 0603 10K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
GENERAL PURPOSE RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Resistor, SMT, 0603, 10K Ohm, +/-5%,+/-200ppm,ThkFLM<CA
Res, 10K, 5%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73B1JTTD103J.
0603 (1608Metric) 0603 RK73B 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 10kOhms 卤200ppm/C
RESISTOR, 10K, 5%, 0.1W, 0603, THICK FILM; Resistor Case Style:0603 [1608 Metric]; Resistance:10kohm; Product Range:RK73B Series; Voltage Rating:50V; Resistor Element Material:Thick Film; Power Rating:100mW; Resistance Tolerance:± 5%; Temperature Coefficient:± 200ppm/°C; Automotive Qualification Standard:-; No. of Pins:2Pins; Reel Quantity:5000; Resistor Mounting:Surface Mount Device

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA Speer Elec
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B 1JTTD103J
  • RK73B1JTTD 103 J
  • RK73B1JTTD 103J
  • RK73B1JTTD103J.
  • RK73B1JTTD103J..

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating100 mW
Resistance10 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B1JTTD103J.

element14 APAC
Datasheet2 pages3 years ago
Datasheet2 pages14 years ago
Datasheet2 pages12 years ago
Datasheet2 pages11 years ago
Upverter
Datasheet2 pages2 years ago
Technical Drawing4 pages4 years ago
Garrett
Datasheet1 page15 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago
Verical
Datasheet2 pages15 years ago
Jameco
Datasheet15 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement4 pages11 years ago