Vishay CRCW060310K0JNEAIF

Res Thick Film 0603 10K Ohm 5% 1/10W ±200ppm/°C Molded SMD Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating100 mW
Resistance10 kΩ
Temperature Coefficient200 ppm/°C
TerminationSolder
Tolerance5 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth850 µm
Height508 µm
Length1.55 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW060310K0JNEAIF.

element14 APAC
Datasheet8 pages8 years ago
Datasheet6 pages15 years ago
Future Electronics
Datasheet8 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago

Inventory History

3 month trend:
-5.21%

Alternate Parts

Price @ 1000
$ 0.12
$ 0.007
$ 0.007
Stock
173,353
63,820,746
63,820,746
Authorized Distributors
11
20
20
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW060310K0JNEAIF.

Related Parts

Descriptions

Descriptions of Vishay CRCW060310K0JNEAIF provided by its distributors.

Res Thick Film 0603 10K Ohm 5% 1/10W ±200ppm/°C Molded SMD Paper T/R
Avnet Japan
0603 10K Ohms 5% Pulse Proof Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Resistor;Thick Film;10 Kilohms;0.1 W;5%;SMT;0603;TCR 73 ppm/DegC | Vishay Dale CRCW060310K0JNEAIF
0603 (1608Metric) FIXED RESISTOR CRCW-IF 0.063Lx0.033W 1.60mmx0.85mm 0.1W 1/10W 10kOhm ±200ppm/C
Resistor Type = Thick Film / Resistance kOhm = 10 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±200 ppm/K / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 0.9 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603
RESISTOR, 0603, 5%, 10K0; Resistance:10kohm; Resistance Tolerance:± 5%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 200ppm/K; Resistor Element Material:Thick Film; Resistor Case Style:0603; Resistor Mounting:SMD; External Depth:0.85mm; External Length / Height:0.45mm; External Width:1.55mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0603; Reel Quantity:5000; Series:CRCW IF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating100 mW
Resistance10 kΩ
Temperature Coefficient200 ppm/°C
TerminationSolder
Tolerance5 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth850 µm
Height508 µm
Length1.55 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW060310K0JNEAIF.

element14 APAC
Datasheet8 pages8 years ago
Datasheet6 pages15 years ago
Future Electronics
Datasheet8 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago