Vishay CRCW06030000Z0EAHP

Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 330 mW, 5 A, Surface Mount
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance0 Ω
Temperature Coefficient0 ppm/°C
TerminationSMD/SMT
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth850 µm
Height450 µm
Length1.6 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW06030000Z0EAHP.

Newark
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Datasheet10 pages6 years ago
Datasheet6 pages10 years ago
Datasheet10 pages7 years ago
Farnell
Datasheet10 pages8 years ago
Datasheet6 pages9 years ago
element14 APAC
Datasheet6 pages9 years ago
Datasheet6 pages9 years ago
Datasheet10 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Arrow Electronics
Datasheet6 pages11 years ago

Inventory History

3 month trend:
-1.43%

Alternate Parts

Price @ 1000
$ 0.021
$ 0.012
$ 0.012
Stock
19,351,378
833,045
833,045
Authorized Distributors
16
12
12
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0603
0603
0603
Tolerance
-
-
-
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
0 ppm/°C
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW06030000Z0EAHP.

Related Parts

Descriptions

Descriptions of Vishay CRCW06030000Z0EAHP provided by its distributors.

Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 330 mW, 5 A, Surface Mount
Res Thick Film 0603 0 Ohm Pad SMD T/R Automotive AEC-Q200
0603 (1608Metric) FIXED RESISTOR CRCW-HP 0.063Lx0.033W 1.60mmx0.85mm 0.25W 1/4W 0Ohm 0ppm/C
CRCW-HP Series 0603 0.33W Jumper Pulse Proof High Power Thick Film Chip Resistor
Metal Glaze/thick Film, 0.33W, 0ohm, Surface Mount, 0603
RESISTOR, THICK FILM, 0 OHM, 0.25W, FULL
Resistor;Thick Film;0 Ohms;0.25 W;0 Ohms Jumper;SMT;0603;TCR 0 ppm/DegC | Vishay Dale CRCW06030000Z0EAHP
Resistor Case / Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Power Rating:330mW; Current Rating:5A; Product Range:CRCW-HP e3 Series; Product Length:1.6mm; Product Width:0.85mm; MSL:MSL 1 - Unlimited; Resistance:0ohm RoHS Compliant: Yes
Resistor Type = Jumper / Resistance Ohm = 0 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 330 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 0.9 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW06030000Z0EAHP.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance0 Ω
Temperature Coefficient0 ppm/°C
TerminationSMD/SMT
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth850 µm
Height450 µm
Length1.6 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW06030000Z0EAHP.

Newark
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Datasheet10 pages6 years ago
Datasheet6 pages10 years ago
Datasheet10 pages7 years ago
Farnell
Datasheet10 pages8 years ago
Datasheet6 pages9 years ago
element14 APAC
Datasheet6 pages9 years ago
Datasheet6 pages9 years ago
Datasheet10 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Arrow Electronics
Datasheet6 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago