CRCW06030000Z0EA Vishay SMD Chip Resistor

STANDARD THICK FILM CHIP RESISTOR Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Metric)0603
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Power Rating100 mW
Resistance0 Ω
Temperature Coefficient100 ppm/°C
Tolerance5 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Height450 µm
Length1.55 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW06030000Z0EA.

Newark
Datasheet8 pages11 years ago
Datasheet8 pages6 years ago
Datasheet8 pages11 years ago
Datasheet8 pages9 years ago
Datasheet6 pages9 years ago
Datasheet3 pages11 years ago
element14 APAC
Datasheet10 pages8 years ago
Datasheet9 pages10 years ago
Datasheet8 pages7 years ago
Future Electronics
Datasheet8 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago
Upverter
Datasheet8 pages7 years ago
Datasheet8 pages11 years ago
Farnell
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
iiiC
Datasheet7 pages11 years ago
element14
Datasheet8 pages14 years ago
Garrett
Datasheet1 page15 years ago
Datasheet8 pages17 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
+2.04%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.003
$ 0.003
Stock
141,494,736
241,864,946
241,864,946
Authorized Distributors
17
17
17
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0603
0603
0603
Tolerance
5 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW06030000Z0EA.

Related Parts

Descriptions

Descriptions of Vishay CRCW06030000Z0EA provided by its distributors.

STANDARD THICK FILM CHIP RESISTOR Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603
VISHAY - CRCW06030000Z0EA - SMD Chip Resistor, 0603 [1608 Metric], 0 ohm, CRCW e3 Series, 75 V, Thick Film, 100 mW
CRCW Series 0603 0.1 W 0 Ohm Jumper Surface Mount Thick Film Chip Resistor
Res Thick Film 0603 0 Ohm Jumper Molded SMD Paper T/R
Avnet Japan
Resistor; thick film; SMD; 0603; 0Ohm; 1%; 0.1W; -55+155 deg.C
0603 (1608Metric) FIXED RESISTOR CRCW 0.063Lx0.033W 1.60mmx0.85mm 0.1W 1/10W 0Ohm 100ppm/C
RES SMD 22K OHM 0.1% 1/16W 0402
Resistor, Thick Film,0 Ohms,0.1 W,0 Ohms Jumper, SMT,0603,TCR 0 ppm/DegC, Cut Tape | Vishay Dale CRCW06030000Z0EA
Surface-mount 100-Ω resistor in a 0603 package, a maximum power dissipation of 0.1 W, and applicable for use in automotive applications
Resistor Case / Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Power Rating:100mW; Current Rating:2A; Product Range:CRCW e3 Series; Product Length:1.6mm; Product Width:0.85mm; Operating Temperature Min:-55°C RoHS Compliant: Yes
RESISTOR, 0603, 0R,0.1W,±1%; Resistance:0ohm; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603; Resistor Mounting:SMD; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0603; Series:CRCW; Termination Type:SMD
Resistor Type = Thick Film / Resistance Ohm = 0 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.55 / Voltage Rating - DC V = 75 / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.85 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW06030000Z0EA.
  • CRCW06030000Z0EA..

Technical Specifications

Physical
Case/Package0603
Case Code (Metric)0603
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Power Rating100 mW
Resistance0 Ω
Temperature Coefficient100 ppm/°C
Tolerance5 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Height450 µm
Length1.55 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW06030000Z0EA.

Newark
Datasheet8 pages11 years ago
Datasheet8 pages6 years ago
Datasheet8 pages11 years ago
Datasheet8 pages9 years ago
Datasheet6 pages9 years ago
Datasheet3 pages11 years ago
element14 APAC
Datasheet10 pages8 years ago
Datasheet9 pages10 years ago
Datasheet8 pages7 years ago
Future Electronics
Datasheet8 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago
Upverter
Datasheet8 pages7 years ago
Datasheet8 pages11 years ago
Farnell
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
iiiC
Datasheet7 pages11 years ago
element14
Datasheet8 pages14 years ago
Garrett
Datasheet1 page15 years ago
Datasheet8 pages17 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago