📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay CRCW0402182KFKED

63mW Thick Film Resistors 50V ±1% ±100ppm/℃ 182kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW0402182KFKED.

IHS

Datasheet10 pages3 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-15.43%

CAD Models

Download Vishay CRCW0402182KFKED symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.003
$ 0.003
Stock
2,256,068
50,674,666
50,674,666
Authorized Distributors
6
6
6
Resistance
182 kΩ
182 kΩ
182 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC0402FR-07182KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 182kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0402FR-07182KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 182kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 182K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay CRCW0402182KFKED provided by its distributors.

63mW Thick Film Resistors 50V ±1% ±100ppm/℃ 182kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 182K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
CRCW FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 182kOhm 0.063W 1/16W
CRCW Series 0402 0.063 W 182 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 182000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Resistance:182Kohm; Resistance Tolerance:± 1%; Power Rating:62.5Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Crcw E3 Series; Voltage Rating:50V Rohs Compliant: Yes |Vishay CRCW0402182KFKED.
RES, 182K, 1%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 182kohm; Product Range: CRCW e3 Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/K; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Reel Quantity: 10000; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW0402182KFKED.