📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Yageo Group RC0402FR-07182KL

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 182kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0402FR-07182KL.

Newark

Datasheet11 pages1 year ago

Upverter

TME

Future Electronics

Inventory History

3 month trend:
-44.84%

CAD Models

Download Yageo Group RC0402FR-07182KL symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.006
$ 0.006
Stock
50,674,566
1,375,448
1,375,448
Authorized Distributors
6
6
6
Resistance
182 kΩ
182 kΩ
182 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivityCRG0402F180K
Res Thick Film 0402 180K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD
Res Thick Film 0402 182K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 200K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0402FR-07182KL provided by its distributors.

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 182kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 182K Ohm 1% 0.063W(1/16W) +/-100ppm/゚C Epoxy SMD T/R
Yageo Thick Film Surface Mount Resistor 0402 Case 182000 1% 0.063W 100ppm/C
RC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 182kOhm 0.063W 1/16W
RC Series 0402 0.063 W 182 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 182000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Resistor Type = Thick Film / Resistance kOhm = 182 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 62.5 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.4 / Body Width mm = 0.5 / Mounting Type = SMD / Resistor Case Style = 0402

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0402FR07182KL