Vishay CRCW040212K0FKED

SMD Chip Resistor, 12 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight652.039032 µg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating63 mW
Resistance12 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Working Voltage50 V
Dimensions
Depth500 µm
Height350 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW040212K0FKED.

element14 APAC
Datasheet8 pages6 years ago
Datasheet8 pages7 years ago
Datasheet10 pages8 years ago
Datasheet8 pages11 years ago
Datasheet8 pages16 years ago
Datasheet8 pages16 years ago
Newark
Datasheet10 pages7 years ago
Datasheet5 pages11 years ago
Datasheet8 pages11 years ago
Datasheet6 pages9 years ago
Datasheet8 pages10 years ago
Datasheet3 pages11 years ago
Upverter
Datasheet8 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago
Datasheet8 pages15 years ago
TME
Datasheet5 pages12 years ago
Future Electronics
Datasheet8 pages11 years ago
element14
Datasheet8 pages14 years ago
Verical
Datasheet8 pages15 years ago

Inventory History

3 month trend:
-4.48%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.005
$ 0.005
Stock
4,085,510
32,798,029
32,798,029
Authorized Distributors
16
19
19
Resistance
12 kΩ
12 kΩ
12 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW040212K0FKED.

Related Parts

Descriptions

Descriptions of Vishay CRCW040212K0FKED provided by its distributors.

SMD Chip Resistor, 12 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Res Thick Film 0402 12K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Resistor, Metal Glaze/Thick Film, 0.063 W, 1 %, 100 Ppm, 12000 Ohm, Surface Mount, 0402, Lead Free
CRCW FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 12kOhm 0.063W 1/16W
CRCW Series 0402 0.063 W 12 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
STANDARD THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Resistor;Thick Film;12 Kilohms;0.063 W;1%;SMT;0402;TCR 37 ppm/DegC | Vishay Dale CRCW040212K0FKED
SMD Resistor 0402 0,063W 1% 12K Taped
Resistance:12Kohm; Resistance Tolerance:± 1%; Power Rating:62.5Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Crcw E3 Series; Voltage Rating:50V Rohs Compliant: Yes |Vishay CRCW040212K0FKED.
RES, 12K, 1%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 12kohm; Product Range: CRCW e3 Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/K; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device
Resistor Type = Thick Film / Resistance kOhm = 12 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating mW = 63 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Resistor Case Style = 0402

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW040212K0FKED.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight652.039032 µg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating63 mW
Resistance12 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Working Voltage50 V
Dimensions
Depth500 µm
Height350 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW040212K0FKED.

element14 APAC
Datasheet8 pages6 years ago
Datasheet8 pages7 years ago
Datasheet10 pages8 years ago
Datasheet8 pages11 years ago
Datasheet8 pages16 years ago
Datasheet8 pages16 years ago
Newark
Datasheet10 pages7 years ago
Datasheet5 pages11 years ago
Datasheet8 pages11 years ago
Datasheet6 pages9 years ago
Datasheet8 pages10 years ago
Datasheet3 pages11 years ago
Upverter
Datasheet8 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago
Datasheet8 pages15 years ago
TME
Datasheet5 pages12 years ago
Future Electronics
Datasheet8 pages11 years ago
element14
Datasheet8 pages14 years ago
Verical
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago