Yageo RC0402FR-0712KL

SMD Chip Resistor, 12 kOhm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Number of Pins2
Weight652.039032 µg
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating62.5 mW
Resistance12 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height400 µm
Length1 mm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo RC0402FR-0712KL.

element14 APAC
Datasheet9 pages13 years ago
Farnell
Datasheet0 pages0 years ago
element14
Datasheet9 pages14 years ago
Newark
Datasheet8 pages15 years ago
SOS electronic
Datasheet10 pages1 year ago
Future Electronics
Datasheet10 pages1 year ago
Datasheet10 pages5 years ago
Datasheet9 pages11 years ago
Datasheet10 pages19 years ago
TME
Datasheet10 pages3 years ago
Upverter
Datasheet10 pages6 years ago
Technical Drawing8 pages6 years ago
Datasheet10 pages6 years ago
Datasheet8 pages9 years ago

Inventory History

3 month trend:
-24.34%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.008
$ 0.006
$ 0.003
$ 0.013
$ 0.002
$ 0.011
$ 0.027
$ 0.008
$ 0.006
Stock
41,130,055
4,016,270
5,585,415
473,231
853,325
582,143
595,930
283,325
289,950
50
Authorized Distributors
19
16
19
9
5
5
10
9
8
3
Resistance
12 kΩ
12 kΩ
12 kΩ
12 kΩ
12 kΩ
12 kΩ
12 kΩ
12 kΩ
-
12 kΩ
Case/Package
0402
0402
0402
0402
0402
0402
0402
0402
-
0402
Tolerance
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
-
1 %
Power Rating
62.5 mW
63 mW
100 mW
62.5 mW
63 mW
63 mW
62.5 mW
63 mW
-
63 mW
Composition
Thick Film
Thick Film
Thick Film
Metal Oxide, Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
-
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
-
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RC0402FR-0712KL.

Related Parts

Descriptions

Descriptions of Yageo RC0402FR-0712KL provided by its distributors.

SMD Chip Resistor, 12 kOhm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose
Res General Purpose Thick Film 0402 12K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
Avnet Japan
RC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 12kOhm 0.063W 1/16W
RC Series 0402 0.063 W 12 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
SMD Resistor 0402 0,063W 1% 12K Taped
Resistor SMD 0,063W 0402 TC100 R0402 1% 12 K
Resistor; Thick Film; 0402; 12K; 1%; 1/16W
RESISTOR, RC32H 0402 12K; Resistance:12kohm; Resistance Tolerance:± 1%; Power Rating:0.063W; Voltage Rating:50V dc; Series:RC32H; Temperature Coefficient:± 250ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:0402; Case ;RoHS Compliant: Yes
Resistor Type = Thick Film / Resistance kOhm = 12 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 63 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/C / Termination Type = Wraparound / Body Height mm = 0.4 / Body Width mm = 0.5 / Mounting Type = SMD / Resistor Case Style = 0402

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0402FR 0712KL
  • RC0402FR-07 12KL
  • RC0402FR-0712KL.
  • RC0402FR07 12KL
  • RC0402FR0712KL

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Number of Pins2
Weight652.039032 µg
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating62.5 mW
Resistance12 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height400 µm
Length1 mm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo RC0402FR-0712KL.

element14 APAC
Datasheet9 pages13 years ago
Farnell
Datasheet0 pages0 years ago
element14
Datasheet9 pages14 years ago
Newark
Datasheet8 pages15 years ago
SOS electronic
Datasheet10 pages1 year ago
Future Electronics
Datasheet10 pages1 year ago
Datasheet10 pages5 years ago
Datasheet9 pages11 years ago
Datasheet10 pages19 years ago
TME
Datasheet10 pages3 years ago
Upverter
Datasheet10 pages6 years ago
Technical Drawing8 pages6 years ago
Datasheet10 pages6 years ago
Datasheet8 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago