Res Thick Film 0402 110 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
Vishay CRCW0402110RFKTD pricing and available inventory.
Seller | SKU | Updated | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|
CRCW0402110RFKTD | 30,000 | USD | 0.010 | 1d | |||||||
CRCW0402110RFKTD | 9,895 | USD | 0.046 | 0.039 | 0.016 | 0.011 | 0.010 | 1d | |||
71-CRCW0402-110 | 5,923 | USD | 0.150 | 0.124 | 0.047 | 0.021 | 0.013 | 2d | |||
15AC2398 | 30,000 | 1d | |||||||||
CRCW0402110RFKTD | 9,895 | USD | 0.011 | 0.010 | 22h | ||||||
CRCW0402110RFKTD-ND | 0 | ·· | USD | 0.013 | 1d | ||||||
CRCW0402110RFKTD | 30,000 | USD | 0.017 | 1d | |||||||
7078135 | 0 | ·· | USD | 0.012 | 14h | ||||||
CRCW0402110RFKTD#VISHAY | 9,895 | USD | 0.046 | 0.039 | 0.031 | 0.017 | 0.012 | 1d | |||
CRCW0402110RFKTD | 0 | ·· | 9h |
Seller | SKU | Updated | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|
CRCW0402110RFKTD | 30,013 | >1wk | |||||||||
CRCW0402110RFKTD | 27,228 | USD | 0.050 | 0.050 | 0.050 | 0.031 | 0.016 | 1d | |||
CRCW0402110RFKTD | 5,328 | 1d |
Seller | SKU | Updated | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|
4771124 | Contact | ·· | >1wk | ||||||||
NS-CRCW0402110RFKTD | Contact | ·· | >1wk | ||||||||
CRCW0402110RFKTD | Contact | ·· | >1wk | ||||||||
CRCW0402110RFKTD | Contact | >1wk |
Vishay CRCW0402110RFKTD technical specifications, attributes, and parameters.
Physical | |
---|---|
Case/Package | 0402 |
Case Code (Imperial) | 0402 |
Case Code (Metric) | 1005 |
Contact Plating | Lead, Tin |
Number of Pins | 2 |
Weight | 652.039032 µg |
Technical | |
Composition | Thick Film |
Features | Automotive AEC-Q200 |
Max Operating Temperature | 155 °C |
Max Power Dissipation | 63 mW |
Min Operating Temperature | -55 °C |
Number of Terminations | 2 |
Power Rating | 63 mW |
Resistance | 110 Ω |
Schedule B | 8533210045 |
Temperature Coefficient | 100 ppm/°C |
Tolerance | 1 % |
Voltage Rating | 50 V |
Voltage Rating (DC) | 50 V |
Dimensions | |
Height | 406.4 µm |
Length | 990.6 µm |
Width | 500 µm |
Compliance | |
Lead Free | Contains Lead |
Radiation Hardening | No |
REACH SVHC | Unknown |
RoHS | Non-Compliant |
The following parts have similar specifications to Vishay CRCW0402110RFKTD.
Download datasheets and manufacturer documentation for Vishay CRCW0402110RFKTD.
Datasheet | 8 pages | 12 years ago |
Datasheet | 8 pages | 11 years ago |
Datasheet | 8 pages | 11 years ago |
Datasheet | 8 pages | 10 years ago |
Datasheet | 8 pages | 9 years ago |
Datasheet | 8 pages | 8 years ago |
Datasheet | 8 pages | 8 years ago |
Datasheet | 8 pages | 8 years ago |
Datasheet | 8 pages | 8 years ago |
Datasheet | 8 pages | 8 years ago |
Datasheet | 8 pages | 8 years ago |
Datasheet | 8 pages | 8 years ago |
Datasheet | 8 pages | 7 years ago |
Newark | ||
Datasheet | 8 pages | 5 years ago |
Datasheet | 8 pages | 4 years ago |
Compliance Statements | ||
Rohs Statement | 5 pages | 9 years ago |
Descriptions of Vishay CRCW0402110RFKTD provided by its distributors.
This part may be known by these alternate part numbers:
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: