CRCW040210K0FKED Vishay SMD Chip Resistor

SMD Chip Resistor, 10 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Metric)0402
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating63 mW
Resistance10 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height400 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW040210K0FKED.

element14 APAC
Datasheet8 pages6 years ago
Datasheet8 pages7 years ago
Datasheet10 pages8 years ago
Datasheet8 pages11 years ago
Datasheet9 pages10 years ago
Newark
Datasheet10 pages7 years ago
Datasheet8 pages9 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Future Electronics
Datasheet8 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago
TME
Datasheet10 pages4 years ago
Datasheet8 pages11 years ago
Farnell
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
element14
Datasheet8 pages14 years ago
Garrett
Datasheet1 page15 years ago
Datasheet8 pages17 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
-8.88%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.004
$ 0.004
Stock
159,793,332
273,643,780
273,643,780
Authorized Distributors
17
18
18
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW040210K0FKED.

Related Parts

Descriptions

Descriptions of Vishay CRCW040210K0FKED provided by its distributors.

SMD Chip Resistor, 10 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Res Thick Film 0402 10K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
CRCW Series 0402 0.063 W 10 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
STANDARD THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR CRCW 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 10kOhm 卤100ppm/C
Resistor, Thick Film,10 Kilohms,0.063 W,1%,SMT,0402,TCR 37 ppm/DegC, Cut Tape | Vishay Dale CRCW040210K0FKED
SMD Resistor 0402 0,063W 1% 10K Taped
RES, 10K, 1%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 10kohm; Product Range: CRCW e3 Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/K; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Reel Quantity: 10000; Resistor Mounting: Surface Mount Device
Resistor Type = Thick Film / Resistance kOhm = 10 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 63 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/K / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW040210K0FKED.

Technical Specifications

Physical
Case/Package0402
Case Code (Metric)0402
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating63 mW
Resistance10 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height400 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW040210K0FKED.

element14 APAC
Datasheet8 pages6 years ago
Datasheet8 pages7 years ago
Datasheet10 pages8 years ago
Datasheet8 pages11 years ago
Datasheet9 pages10 years ago
Newark
Datasheet10 pages7 years ago
Datasheet8 pages9 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Future Electronics
Datasheet8 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago
TME
Datasheet10 pages4 years ago
Datasheet8 pages11 years ago
Farnell
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
element14
Datasheet8 pages14 years ago
Garrett
Datasheet1 page15 years ago
Datasheet8 pages17 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago