RC0402FR-0710KL Yageo SMD Chip Resistor

SMD Chip Resistor, 10 kOhm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)0402
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating63 mW
Resistance10 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Working Voltage50 V
Dimensions
Depth500 µm
Height320 µm
Lead Pitch200 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Yageo RC0402FR-0710KL.

element14 APAC
Datasheet9 pages13 years ago
Datasheet0 pages0 years ago
Datasheet9 pages11 years ago
Newark
Datasheet9 pages11 years ago
Datasheet8 pages15 years ago
Upverter
Datasheet10 pages1 year ago
Datasheet10 pages6 years ago
Technical Drawing8 pages6 years ago
Datasheet10 pages6 years ago
Datasheet10 pages7 years ago
Datasheet10 pages8 years ago
Datasheet10 pages6 years ago
Datasheet16 pages11 years ago
element14
Datasheet9 pages14 years ago
Datasheet10 pages19 years ago
SOS electronic
Datasheet10 pages1 year ago
Future Electronics
Datasheet10 pages5 years ago
Datasheet10 pages19 years ago
Megastar
Datasheet10 pages7 years ago
Datasheet8 pages9 years ago

Inventory History

3 month trend:
-46.97%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.008
$ 0.008
Stock
241,398,862
157,074,990
157,074,990
Authorized Distributors
19
17
17
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RC0402FR-0710KL.

Related Parts

Descriptions

Descriptions of Yageo RC0402FR-0710KL provided by its distributors.

SMD Chip Resistor, 10 kOhm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose
Res Thick Film 0402 10K Ohm 1% 0.063W(1/16W) ¡À100ppm/¡ãC Pad SMD T/R / RES SMD 10K OHM 1% 1/16W 0402
Resistor, thick film, SMD 0402 (1005), 10 kΩ, 0.063 W, ±1 %, RC0402FR-0710KL
RC Series 0402 0.063 W 10 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR RC 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 10kOhm ±100ppm/C
Chip Resistor; SMD; 0402; 10K; 1%; 1/16W
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 0805 10%
Resistor SMD 0,063W 0402 TC100 R0402 1% 10 K
RES OXY 10KR 63mW 1% 50V 0402 SMD R
THICK FILM Resistor, 10KOHM, 62.5MW, 1%;; THICK FILM Resistor, 10KOHM, 62.5mW, 1%; Product Range:RC Series; Resistance:10kohm; Power Rating:62.5mW; Resistance T; Available until stocks are exhausted Alternative available
Res, Thick Film, 10K, 1%, 0.0625W, 0402; Resistance:10Kohm; Resistance Tolerance:± 1%; Power Rating:62.5Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:50Vrohs Compliant: Yes |Yageo RC0402FR-0710KL.
Resistor Type = Thick Film / Resistance kOhm = 10 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 63 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/C / Termination Type = Wraparound / Body Height mm = 0.4 / Body Width mm = 0.5 / Mounting Type = SMD / Resistor Case Style = 0402

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0402 FR-0710KL
  • RC0402-FR-0710KL
  • RC0402FR-07 10KL
  • RC0402FR-0710KL.
  • RC0402FR-0710KL..
  • RC0402FR-0710KL...
  • RC0402FR-0710KL..........
  • RC0402FR07 10KL
  • RC0402FR0710KL

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)0402
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating63 mW
Resistance10 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Working Voltage50 V
Dimensions
Depth500 µm
Height320 µm
Lead Pitch200 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Yageo RC0402FR-0710KL.

element14 APAC
Datasheet9 pages13 years ago
Datasheet0 pages0 years ago
Datasheet9 pages11 years ago
Newark
Datasheet9 pages11 years ago
Datasheet8 pages15 years ago
Upverter
Datasheet10 pages1 year ago
Datasheet10 pages6 years ago
Technical Drawing8 pages6 years ago
Datasheet10 pages6 years ago
Datasheet10 pages7 years ago
Datasheet10 pages8 years ago
Datasheet10 pages6 years ago
Datasheet16 pages11 years ago
element14
Datasheet9 pages14 years ago
Datasheet10 pages19 years ago
SOS electronic
Datasheet10 pages1 year ago
Future Electronics
Datasheet10 pages5 years ago
Datasheet10 pages19 years ago
Megastar
Datasheet10 pages7 years ago
Datasheet8 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago