Bourns CR0603-FX-1004ELF

Res Thick Film 0603 1M Ohm 1% 0.1W(1/10W) +/-100ppm/C Molded SMD Paper Tape on Plastic Reel
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating100 mW
Resistance1 MΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Thickness457 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Bourns CR0603-FX-1004ELF.

Newark
Datasheet5 pages7 years ago
Datasheet5 pages16 years ago
Electro Sonic
Datasheet5 pages9 years ago
Datasheet9 pages2 years ago
Datasheet9 pages3 years ago
Datasheet5 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
Arrow.cn
Datasheet3 pages14 years ago

Inventory History

3 month trend:
-6.64%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.009
$ 0.009
Stock
4,698,993
20,580,701
20,580,701
Authorized Distributors
16
15
15
Resistance
1 MΩ
1 MΩ
1 MΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns CR0603-FX-1004ELF.

Related Parts

Descriptions

Descriptions of Bourns CR0603-FX-1004ELF provided by its distributors.

Res Thick Film 0603 1M Ohm 1% 0.1W(1/10W) +/-100ppm/C Molded SMD Paper Tape on Plastic Reel
SMD Chip Resistor, 1 MOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Resistor, thick film, SMD 0603 (1608), 1 MΩ, 0.1 W, ±1 %, CR0603-FX-1004ELF
0603 (1608Metric) FIXED RESISTOR CR0603 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1MOhm ±100ppm/C
Resistor, THICK FILM, 1M, 1%, 0.1W, 0603; Res; Resistance:1Mohm; Voltage Rating:50V; Resistor Case
Thick Film Chip Resistor, Full Reel; Resistance:1Mohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Cr Series Rohs Compliant: Yes |Bourns CR0603-FX-1004ELF.
Resistor Type = Thick Film / Resistance MOhm = 1 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±100 ppm/C / Termination Type = Soldering Pads / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Resistor Case Style = 0603

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0603-FX-1004-ELF
  • CR0603-FX-1004ELF.
  • CR0603FX-1004ELF
  • CR0603FX1004ELF

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating100 mW
Resistance1 MΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Thickness457 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Bourns CR0603-FX-1004ELF.

Newark
Datasheet5 pages7 years ago
Datasheet5 pages16 years ago
Electro Sonic
Datasheet5 pages9 years ago
Datasheet9 pages2 years ago
Datasheet9 pages3 years ago
Datasheet5 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
Arrow.cn
Datasheet3 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago