Yageo RC0603FR-071ML

SMD Chip Resistor, 1 Megaohms, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)0603
MountThrough Hole
Number of Pins2
Technical
Capacitance1 mF
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating100 mW
Resistance1 MΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating25 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Diameter10 mm
Height450 µm
Lead Pitch5 mm
Length1.6 mm
Width0 m

Documents

Download datasheets and manufacturer documentation for Yageo RC0603FR-071ML.

element14 APAC
Datasheet9 pages14 years ago
Datasheet9 pages10 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet10 pages11 years ago
Newark
Datasheet8 pages15 years ago
Future Electronics
Datasheet10 pages1 year ago
Datasheet10 pages5 years ago
Datasheet9 pages9 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet10 pages19 years ago
Upverter
Datasheet10 pages6 years ago
Datasheet10 pages7 years ago
Datasheet8 pages9 years ago
Seeed Studio
Datasheet9 pages9 years ago
DigiKey
Datasheet10 pages19 years ago
element14
Datasheet10 pages19 years ago

Inventory History

3 month trend:
-14.74%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.009
$ 0.01
$ 0.005
$ 0.006
$ 0.004
$ 0.004
$ 0.039
$ 0.022
$ 0.004
$ 0.006
Stock
62,723,355
21,229,720
7,789,425
6,199,457
4,308,156
3,931,557
25,941,655
738,533
148,354
1,018,486
3,420,163
Authorized Distributors
19
15
23
14
14
16
14
11
16
12
12
Resistance
1 MΩ
1 MΩ
1 MΩ
1 MΩ
1 MΩ
1 MΩ
1 MΩ
1 MΩ
1 MΩ
1 MΩ
1 MΩ
Case/Package
0603
0603
0603
0603
0603
0603
0603
0603
0603
0603
0603
Tolerance
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
100 mW
100 mW
100 mW
100 mW
100 mW
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RC0603FR-071ML.

Related Parts

Descriptions

Descriptions of Yageo RC0603FR-071ML provided by its distributors.

SMD Chip Resistor, 1 Megaohms, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Res Thick Film 0603 1M Ohm 1% 0.1W(1/10W) ¡À100ppm/¡ãC Pad SMD T/R / RES SMD 1M OHM 1% 1/10W 0603
Resistor, thick film, SMD 0603 (1608), 1 MΩ, 0.1 W, ±1 %, RC0603FR-071ML
RC Series 0603 0.1 W 1 MOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
YAGEO RC0603FR-071ML / RES 1.00M OHM 1/10W 1% 0603 SM
Chip Resistor; SMD; 0603; 1M0; 1%; 1/10W
RES, THICK FILM, 1M, 1%, 0.1W, 0603, REEL
Surface Mount Thick Film Chip Resistors
0603 (1608Metric) 0603 RC 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1MOhms ±100ppm/C
Thick Film Resistor, 1Mohm, 100Mw, 1%; Resistance:1Mohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:75V Rohs Compliant: Yes |Yageo (Phycomp) RC0603FR-071ML
Resistor Type = Thick Film / Resistance MOhm = 1 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±100 ppm/C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 0.8 / Mounting Type = SMD / Resistor Case Style = 0603

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603FR-07 1ML
  • RC0603FR-071ML .
  • RC0603FR-071ML.
  • RC0603FR071ML

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)0603
MountThrough Hole
Number of Pins2
Technical
Capacitance1 mF
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating100 mW
Resistance1 MΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating25 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Diameter10 mm
Height450 µm
Lead Pitch5 mm
Length1.6 mm
Width0 m

Documents

Download datasheets and manufacturer documentation for Yageo RC0603FR-071ML.

element14 APAC
Datasheet9 pages14 years ago
Datasheet9 pages10 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet10 pages11 years ago
Newark
Datasheet8 pages15 years ago
Future Electronics
Datasheet10 pages1 year ago
Datasheet10 pages5 years ago
Datasheet9 pages9 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet10 pages19 years ago
Upverter
Datasheet10 pages6 years ago
Datasheet10 pages7 years ago
Datasheet8 pages9 years ago
Seeed Studio
Datasheet9 pages9 years ago
DigiKey
Datasheet10 pages19 years ago
element14
Datasheet10 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago