📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Bourns CR0402-FX-1620GLF

Res Thick Film 0402 162 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
$ 0.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0402-FX-1620GLF.

IHS

Datasheet9 pages3 years ago
Datasheet9 pages3 years ago

Master Electronics

Inventory History

3 month trend:
-14.31%

Alternate Parts

Price @ 1000
$ 0.002
$ 0.003
$ 0.003
Stock
654,410
100,743
100,743
Authorized Distributors
6
6
6
Resistance
162 Ω
162 Ω
162 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

PanasonicERJ-2RKF1620X
Res Thick Film 0402 162 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
CRCW Series 0402 0.063 W 162 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Yageo GroupRC0402FR-07162RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 162Ω 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Bourns CR0402-FX-1620GLF provided by its distributors.

Res Thick Film 0402 162 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 162ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR CR0402 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 162Ohm ±100ppm/C
Res, 162R, 1%, 0.063W, 0402, Thick Film; Resistance:162Ohm; Resistance Tolerance:± 1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:50V Rohs Compliant: Yes |Bourns CR0402-FX-1620GLF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0402FX1620GLF