📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay CRCW0402162RFKED

CRCW Series 0402 0.063 W 162 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW0402162RFKED.

IHS

Datasheet10 pages2 years ago

element14 APAC

Newark

Future Electronics

element14

Inventory History

3 month trend:
+19.93%

CAD Models

Download Vishay CRCW0402162RFKED symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.003
$ 0.003
Stock
505,899
1,629,646
1,629,646
Authorized Distributors
6
6
6
Resistance
162 Ω
162 Ω
162 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Yageo GroupRC0402FR-07162RL
Res Thick Film 0402 162 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0402FR-07162RL
Res Thick Film 0402 162 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 162 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay CRCW0402162RFKED provided by its distributors.

CRCW Series 0402 0.063 W 162 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 162ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR CRCW 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 162Ohm ±100ppm/C
Resistance:162ohm; Resistance Tolerance:± 1%; Power Rating:62.5mW; Resistor Case / Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:CRCW e3 Series; Voltage Rating:50V RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertechnologies
  • Vishay Intertech
  • Vishay General Semiconductor - Diodes Division
  • VSHAY
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY ELECTRO-FILMS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW0402162RFKED.