TE Connectivity CPF0402B100RE

Res Thin Film 0402 100 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Medical T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
MountSurface Mount
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Power Rating63 mW
Resistance100 Ω
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating (DC)25 V
Dimensions
Depth500 µm
Height300 µm
Length1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B100RE.

Newark
Datasheet9 pages7 years ago
Electro Sonic
Datasheet9 pages4 years ago
TE Connectivity
Technical Drawing1 page14 years ago
Datasheet6 pages12 years ago
Master Electronics
Datasheet9 pages3 years ago
TME
Datasheet9 pages2 years ago

Inventory History

3 month trend:
+42.78%

Alternate Parts

Price @ 1000
$ 0.107
$ 0.1
$ 0.1
Stock
483,753
474,671
474,671
Authorized Distributors
14
16
16
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
100 mW
100 mW
Composition
-
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity CPF0402B100RE.

Related Parts

Descriptions

Descriptions of TE Connectivity CPF0402B100RE provided by its distributors.

Res Thin Film 0402 100 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Medical T/R
SMD Chip Resistor, 100 Ohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability
Fixed Resistor, Thin Film, 0.063W, 100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Precision Thin Film Smnt Resistor 0402 Case 100Ohm +/-0.1%.063W +/-25ppm/C
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 100 Ω, .063 W
Resistor, 100R, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style:0402 [1005 Metric]; Resistance:100ohm; Product Range:CPF Series; Voltage
RES 100R 0.1% 0.063W 0402 PELÍC DELGADA; Encapsulado de la Resistencia: 0402 [Métrica 1005]; Resistencia: 100ohm; Rango de Producto: CPF Series; Tensión Nominal: 25V; Tipo de Elemento Resistivo: Película Delgada; Potencia Nom
CPF 0402 100R 0.1% 25PPM 5K RL Resistance Value: 100 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 100 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B100RE | Internal Number: 2-1879061-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879061-7

Technical Specifications

Physical
Case/Package0402
MountSurface Mount
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Power Rating63 mW
Resistance100 Ω
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating (DC)25 V
Dimensions
Depth500 µm
Height300 µm
Length1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B100RE.

Newark
Datasheet9 pages7 years ago
Electro Sonic
Datasheet9 pages4 years ago
TE Connectivity
Technical Drawing1 page14 years ago
Datasheet6 pages12 years ago
Master Electronics
Datasheet9 pages3 years ago
TME
Datasheet9 pages2 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Materials Sheet2 pages8 years ago