TE Connectivity RP73PF1E100RBTD

SMD Chip Resistor, 100 Ohm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Power Precision
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage25 V
PackagingCut Tape
Power Rating100 mW
Resistance100 Ω
Schedule B8533210045
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height350 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RP73PF1E100RBTD.

Electro Sonic
Datasheet10 pages6 years ago
TE Connectivity
Technical Drawing1 page4 years ago
Newark
Datasheet10 pages7 years ago
Future Electronics
Datasheet11 pages3 years ago

Inventory History

3 month trend:
+18.98%

Alternate Parts

Price @ 1000
$ 0.1
$ 0.117
$ 0.106
$ 0.142
Stock
382,615
160,404
10,938
16,710
Authorized Distributors
16
13
9
9
Resistance
100 Ω
100 Ω
100 Ω
100 Ω
Case/Package
0402
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
63 mW
100 mW
63 mW
Composition
Thin Film
-
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RP73PF1E100RBTD.

Descriptions

Descriptions of TE Connectivity RP73PF1E100RBTD provided by its distributors.

SMD Chip Resistor, 100 Ohm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Power Precision
Res Thin Film 0402 100 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Medical T/R
Res Precision High Power Thin Film 0402 100 Ohm 0.1% 1/16W ±25ppm/°C Molded Paper T/R
Avnet Japan
100 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class Up to 1kΩ, .1 W, ±25 ppm/°C, Solder
RES, 100R, 0.1%, 0.1W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 100ohm; Product Range: RP73P Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Toler
Res, 100R, 0.1%, 0.1W, 0402, Thin Film; Resistance:100Ohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:High Power; Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E100RBTD
RP 1E 0.1W 100R 0.1% 25PPM 5K RL Resistance Value: 100 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 100 Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1E100RBTD | Internal Number: 9-2176304-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-2176304-7

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage25 V
PackagingCut Tape
Power Rating100 mW
Resistance100 Ω
Schedule B8533210045
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height350 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RP73PF1E100RBTD.

Electro Sonic
Datasheet10 pages6 years ago
TE Connectivity
Technical Drawing1 page4 years ago
Newark
Datasheet10 pages7 years ago
Future Electronics
Datasheet11 pages3 years ago

Compliance

Environmental Classification
RoHSNon-Compliant