TE Connectivity CPF-A-0805B15KE1

SMD Chip Resistor, 15 kOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
CompositionThin Film
Number of Resistors1
Number of Terminations2
PackagingCut Tape
Power Rating100 mW
Resistance15 kΩ
Temperature Coefficient25 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height31.8 mm
Length50.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF-A-0805B15KE1.

element14 APAC
Datasheet6 pages9 years ago
Electro Sonic
Datasheet8 pages5 years ago
Newark
Datasheet9 pages8 years ago

Inventory History

3 month trend:
-6.16%

Alternate Parts

Price @ 1000
$ 0.144
$ 0.095
$ 0.095
Stock
5,420
41,878
41,878
Authorized Distributors
9
7
7
Resistance
15 kΩ
15 kΩ
15 kΩ
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
-
-
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity CPF-A-0805B15KE1.

Related Parts

Descriptions

Descriptions of TE Connectivity CPF-A-0805B15KE1 provided by its distributors.

SMD Chip Resistor, 15 kOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision
Res Thin Film 0805 15K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Precision Thin Film 0805 15k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R
Avnet Japan
Surface Mount Resistors, Precision Resistor, 2 Termination, 0805, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 15K Ω, .1 W, ±25 ppm/°C
Res, Thin Film, Aec-Q200, 15K, 0805; Resistance:15Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Sulfur Resistant; Voltage Rating:100V Rohs Compliant: Yes |Holsworthy Te Connectivity CPF-A-0805B15KE1
Special Order: CPF A 0805 15K 0.1% 25PPM 1K RL Resistance Value: 15K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 15K Ω Thin Film Precision Resistor .1 % | Part Number: CPF-A-0805B15KE1 | Internal Number: 5-2176217-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-2176217-1

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
CompositionThin Film
Number of Resistors1
Number of Terminations2
PackagingCut Tape
Power Rating100 mW
Resistance15 kΩ
Temperature Coefficient25 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height31.8 mm
Length50.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF-A-0805B15KE1.

element14 APAC
Datasheet6 pages9 years ago
Electro Sonic
Datasheet8 pages5 years ago
Newark
Datasheet9 pages8 years ago

Compliance

Environmental Classification
ELVCompliant
REACH SVHCNo SVHC
RoHSNon-Compliant