TE Connectivity CPF-A-0402B100RE1

SMD Chip Resistor, 100 Ohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
CompositionThin Film
Number of Resistors1
Number of Terminations2
PackagingCut Tape
Power Rating63 mW
Resistance100 Ω
Temperature Coefficient25 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating25 V
Voltage Rating (DC)25 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF-A-0402B100RE1.

element14 APAC
Datasheet6 pages9 years ago
Electro Sonic
Datasheet8 pages5 years ago
TE Connectivity
Technical Drawing1 page4 years ago
Newark
Datasheet9 pages8 years ago

Inventory History

3 month trend:
+46.15%

Alternate Parts

Price @ 1000
$ 0.14
$ 0.107
$ 0.107
Stock
19,908
483,753
483,753
Authorized Distributors
9
14
14
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thin Film
-
-
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity CPF-A-0402B100RE1.

Related Parts

Descriptions

Descriptions of TE Connectivity CPF-A-0402B100RE1 provided by its distributors.

SMD Chip Resistor, 100 Ohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision
Automotive Grade Thin Film Chip Resistor
RES, THIN FILM, AEC-Q200, 100R, 0402
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 100 Ω, .063 W
Res, Thin Film, Aec-Q200, 100R, 0402; Resistance:100Ohm; Resistance Tolerance:± 0.1%; Power Rating:62.5Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:Sulfur Resistant; Voltage Rating:25V Rohs Compliant: Yes |Holsworthy Te Connectivity CPF-A-0402B100RE1
Special Order: CPF A 0402 100R 0.1% 25PPM 1K RL Resistance Value: 100 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 100 Ω Thin Film Precision Resistor .1 % | Part Number: CPF-A-0402B100RE1 | Internal Number: 2176215-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176215-2
  • CPFA0402B100RE1

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
CompositionThin Film
Number of Resistors1
Number of Terminations2
PackagingCut Tape
Power Rating63 mW
Resistance100 Ω
Temperature Coefficient25 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating25 V
Voltage Rating (DC)25 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF-A-0402B100RE1.

element14 APAC
Datasheet6 pages9 years ago
Electro Sonic
Datasheet8 pages5 years ago
TE Connectivity
Technical Drawing1 page4 years ago
Newark
Datasheet9 pages8 years ago

Compliance

Environmental Classification
ELVCompliant
REACH SVHCNo SVHC
RoHSNon-Compliant