Central Semiconductor CMUT3904 TR

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-523
MountSurface Mount
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)300 mV
Continuous Collector Current200 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Gain Bandwidth Product300 MHz
hFE Min100
Max Breakdown Voltage40 V
Max Collector Current200 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation250 mW
Transition Frequency300 MHz
Dimensions
Height780 µm

Documents

Download datasheets and manufacturer documentation for Central Semiconductor CMUT3904 TR.

Upverter
Technical Drawing3 pages9 years ago

Alternate Parts

Price @ 1000
$ 0.027
$ 0.027
Stock
25,794
12,135,434
12,135,434
Authorized Distributors
0
12
12
Mount
Surface Mount
-
-
Case/Package
SOT-523
SOT-416
SOT-416
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
300 mV
hFE Min
100
40
40
Power Dissipation
250 mW
300 mW
300 mW

Engineering Resources

View Evaluation kits and Reference designs for Central Semiconductor CMUT3904 TR.

Related Parts

Descriptions

Descriptions of Central Semiconductor CMUT3904 TR provided by its distributors.

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3
Trans GP BJT NPN 40V 200mA 3-Pin SOT-523 T/R
TRANS NPN 40V 0.2A SOT523

Manufacturer Aliases

Central Semiconductor has several brands around the world that distributors may use as alternate names. Central Semiconductor may also be known as the following names:

  • CENTRAL SEMI
  • CENTRAL
  • Central Semiconductor Corp
  • CSC
  • CEN
  • CENT
  • CENTRAL SEMICONDUCTO
  • CENTRAL SEMICONDUCTORS
  • CENTRALSEM
  • CENT SEMI
  • CENTRAL SEMICON
  • CNTRALSEMI
  • CENTRAL SEMICONDUCTOR CORPORATION
  • CTLSEM
  • CENTRAL SEMICOND
  • CENTRAL SEMICONDUCTORS CORP
  • Central Semiconductor Cor
  • Central Semiconductor Inc
  • CENTRAL SEMICONDUC
  • CENTAL SEMI
  • CENTRAL SEMI INC
  • CENTRAL SEMI-CONDU
  • NPN Central Semi
  • CENTRAL SEMIN
  • CNTRSEMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMUT3904TR

Technical Specifications

Physical
Case/PackageSOT-523
MountSurface Mount
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)300 mV
Continuous Collector Current200 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Gain Bandwidth Product300 MHz
hFE Min100
Max Breakdown Voltage40 V
Max Collector Current200 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation250 mW
Transition Frequency300 MHz
Dimensions
Height780 µm

Documents

Download datasheets and manufacturer documentation for Central Semiconductor CMUT3904 TR.

Upverter
Technical Drawing3 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement5 pages10 years ago
Rohs Statement2 pages10 years ago