Diodes Inc. MMBT4401T-7-F

MMBT44 Series NPN 150 W 40 V 600 mA SMT Small Signal Transistor - SOT-523

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-523
MountSurface Mount
Number of Pins3
Weight2.012816 mg
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage750 mV
Collector Emitter Voltage (VCEO)40 V
Continuous Collector Current600 mA
Current Rating600 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency250 MHz
Gain Bandwidth Product250 MHz
hFE Min100
Max Breakdown Voltage40 V
Max Collector Current600 mA
Max Operating Temperature150 °C
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation150 mW
Schedule B8541210080
Transition Frequency250 MHz
Voltage Rating (DC)40 V
Dimensions
Height750 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBT4401T-7-F.

Newark
Datasheet6 pages5 years ago
Future Electronics
Datasheet4 pages16 years ago
Datasheet4 pages15 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Datasheet7 pages10 years ago
DigiKey
Datasheet4 pages16 years ago
iiiC
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-7.65%

Alternate Parts

Price @ 1000
$ 0.04
$ 0.024
$ 0.026
$ 0.033
$ 0.025
$ 0.023
$ 0.032
$ 0.068
$ 0.086
$ 0.042
Stock
1,077,517
19,360,761
21,871,490
8,704,725
12,661,263
1,599,276
7,440,435
279,705
559,969
1,905,584
Authorized Distributors
9
12
10
9
5
8
2
2
1
4
Mount
Surface Mount
-
Surface Mount
-
Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
-
Case/Package
SOT-523
SOT-23
SOT-23
SOT-23-3
SOT-23
SOT-23
SOT-23-3
SOT-23
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
NPN
NPN
NPN
NPN
NPN
NPN
-
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
40 V
40 V
40 V
40 V
40 V
40 V
-
Max Collector Current
600 mA
600 mA
600 mA
600 mA
600 mA
600 mA
600 mA
600 mA
600 mA
-
Transition Frequency
250 MHz
250 MHz
250 MHz
250 MHz
250 MHz
250 MHz
250 MHz
250 MHz
250 MHz
-
Collector Emitter Saturation Voltage
750 mV
750 mV
750 mV
750 mV
750 mV
-
750 mV
-
-
-
hFE Min
100
20
40
20
20
-
20
100
100
-
Power Dissipation
150 mW
225 mW
310 mW
225 mW
350 mW
300 mW
-
350 mW
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. MMBT4401T-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. MMBT4401T-7-F provided by its distributors.

MMBT44 Series NPN 150 W 40 V 600 mA SMT Small Signal Transistor - SOT-523
Trans, Npn, 40V, 0.6A, 150Deg C, 0.15W Rohs Compliant: Yes |Diodes Inc. MMBT4401T-7-F
Trans GP BJT NPN 40V 0.6A 150mW 3-Pin SOT-523 T/R
Transistor, NPN, 40V, 0.6A, 150DEG C, 0.15W;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT4401T7F

Technical Specifications

Physical
Case/PackageSOT-523
MountSurface Mount
Number of Pins3
Weight2.012816 mg
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage750 mV
Collector Emitter Voltage (VCEO)40 V
Continuous Collector Current600 mA
Current Rating600 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency250 MHz
Gain Bandwidth Product250 MHz
hFE Min100
Max Breakdown Voltage40 V
Max Collector Current600 mA
Max Operating Temperature150 °C
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation150 mW
Schedule B8541210080
Transition Frequency250 MHz
Voltage Rating (DC)40 V
Dimensions
Height750 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBT4401T-7-F.

Newark
Datasheet6 pages5 years ago
Future Electronics
Datasheet4 pages16 years ago
Datasheet4 pages15 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Datasheet7 pages10 years ago
DigiKey
Datasheet4 pages16 years ago
iiiC
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago