Souriau CM16SC10MQ

Contact SKT 16 Size Crimp ST Cable Mount 14-18AWG Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountCable
PlatingGold
Technical
Contact GenderFemale
Contact Resistance10 mΩ
Current Rating5 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Positions16
PackagingBulk
TerminationCrimp
Dimensions
Wire/Cable Gauge14 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Souriau CM16SC10MQ.

element14 APAC
Datasheet28 pages17 years ago
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages9 years ago
Datasheet28 pages17 years ago

Inventory History

3 month trend:
-48.82%

Engineering Resources

View Evaluation kits and Reference designs for Souriau CM16SC10MQ.

Related Parts

Descriptions

Descriptions of Souriau CM16SC10MQ provided by its distributors.

Contact SKT 16 Size Crimp ST Cable Mount 14-18AWG Bulk
CONTACT, FEMALE, AWG18-14, CRIMP; Product Range: Clipper Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 14AWG; Wire Size AWG Min: 18AWG; For Use With: Clipper Series Industrial Plastic Circ
Circular Contact, Socket, 16Awg, Crimp; Product Range:Souriau Clipper Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:14Awg; Wire Size Awg Min:18Awg; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Souriau-Sunbank/eaton CM16SC10MQ

Images

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM 16 SC 10 MQ

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountCable
PlatingGold
Technical
Contact GenderFemale
Contact Resistance10 mΩ
Current Rating5 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Positions16
PackagingBulk
TerminationCrimp
Dimensions
Wire/Cable Gauge14 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Souriau CM16SC10MQ.

element14 APAC
Datasheet28 pages17 years ago
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages9 years ago
Datasheet28 pages17 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant