Souriau CM10SC10MQ

Clipper Circular Connectors FEMALE CNT 20AWG CRP
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountCable
Technical
Contact GenderFemale
Contact Resistance10 mΩ
Contact StyleCrimp
Current Rating7 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Positions20
PackagingBulk
TerminationCrimp
Dimensions
Wire/Cable Gauge18 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for Souriau CM10SC10MQ.

element14 APAC
Datasheet28 pages17 years ago
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet28 pages17 years ago
Mouser
Datasheet28 pages22 years ago

Inventory History

3 month trend:
+315%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau CM10SC10MQ.

Related Parts

Descriptions

Descriptions of Souriau CM10SC10MQ provided by its distributors.

Clipper Circular Connectors FEMALE CNT 20AWG CRP
Circular Connector Contact, Machined, Socket, 24 Awg, 18 Awg, Crimp, Gold Plated Contacts Rohs Compliant: Yes |Souriau-Sunbank / Eaton CM10SC10MQ
CONTACT, FEMALE, AWG24-18, CRIMP; Product Range: Clipper Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Wire Size AWG Min: 24AWG; For Use With: Clipper Series Industrial Plastic Circ

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountCable
Technical
Contact GenderFemale
Contact Resistance10 mΩ
Contact StyleCrimp
Current Rating7 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Positions20
PackagingBulk
TerminationCrimp
Dimensions
Wire/Cable Gauge18 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for Souriau CM10SC10MQ.

element14 APAC
Datasheet28 pages17 years ago
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet28 pages17 years ago
Mouser
Datasheet28 pages22 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant