Souriau CM16SS10MQ

Contact SKT 16 Size Solder ST Thru-Hole 14AWG Bulk
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountThrough Hole
Technical
Connector TypeSolder
Contact GenderFemale
Contact Resistance10 mΩ
Current Rating13 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Positions16
PackagingBulk
TerminationSolder
Dimensions
Wire/Cable Gauge14 AWG

Documents

Download datasheets and manufacturer documentation for Souriau CM16SS10MQ.

Newark
Datasheet28 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages9 years ago
Datasheet28 pages17 years ago
Farnell
Datasheet1 page14 years ago
Mouser
Datasheet16 pages21 years ago

Inventory History

3 month trend:
+35.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau CM16SS10MQ.

Related Parts

Descriptions

Descriptions of Souriau CM16SS10MQ provided by its distributors.

Contact SKT 16 Size Solder ST Thru-Hole 14AWG Bulk
CONTACT, FEMALE, AWG14, SOLDER; Connector Type:Contact, Solder; For Use With:Clipper Industrial Plastic Connectors; Series:Clipper; Current Rating:13A; Contact Plating:Gold; Contact Material:Copper Alloy; Contact Size:16; Contact Termination:Crimp; Gender:Female
Circular Contact, Socket, 16Awg, Solder; Product Range:Souriau Clipper Series; Contact Gender:Socket; Contact Termination Type:Crimp/Solder; Wire Size Awg Max:-; Wire Size Awg Min:16Awg; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Souriau-Sunbank/eaton CM16SS10MQ

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountThrough Hole
Technical
Connector TypeSolder
Contact GenderFemale
Contact Resistance10 mΩ
Current Rating13 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Positions16
PackagingBulk
TerminationSolder
Dimensions
Wire/Cable Gauge14 AWG

Documents

Download datasheets and manufacturer documentation for Souriau CM16SS10MQ.

Newark
Datasheet28 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages9 years ago
Datasheet28 pages17 years ago
Farnell
Datasheet1 page14 years ago
Mouser
Datasheet16 pages21 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant