Samsung CL21B104KCC5PNC

Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Technical
Capacitance100 nF
DielectricX7R
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
TerminationWraparound
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Dimensions
Depth1.25 mm
Height850 µm
Length2 mm
Thickness939.8 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL21B104KCC5PNC.

Farnell
Datasheet1 page4 years ago
Future Electronics
Datasheet3 pages7 years ago
Datasheet2 pages14 years ago
Datasheet36 pages0 years ago
Datasheet84 pages0 years ago
TME
Datasheet21 pages16 years ago

Inventory History

3 month trend:
-53.84%

Alternate Parts

Price @ 1000
$ 0.055
$ 0.113
$ 0.113
Stock
4,065,316
889,102
889,102
Authorized Distributors
13
12
12
Capacitance
100 nF
-
-
Dielectric
X7R
-
-
Mount
Surface Mount
-
-
Case/Package
0805
-
-
Voltage Rating (DC)
-
-
-
Tolerance
10 %
-
-
Height
850 µm
-
-

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL21B104KCC5PNC.

Related Parts

Descriptions

Descriptions of Samsung CL21B104KCC5PNC provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric]
Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 0805 OMD-CAP 125°C Automotive AEC-Q200 T/R
0805 (2012Metric) CERAMIC CAPACITOR CL 100V 0.1muF ±10% X7R
CAP, 0.10uF, 100V, 10%, X7R, CERAMIC, 0
CAP, AEC-Q200, 0.1UF, 100V, MLCC, 0805; Capacitance: 0.1µF; Voltage(DC): 100V; Capacitor Case / Package: 0805 ^2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: CL S 54AH2824

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Technical
Capacitance100 nF
DielectricX7R
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
TerminationWraparound
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Dimensions
Depth1.25 mm
Height850 µm
Length2 mm
Thickness939.8 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL21B104KCC5PNC.

Farnell
Datasheet1 page4 years ago
Future Electronics
Datasheet3 pages7 years ago
Datasheet2 pages14 years ago
Datasheet36 pages0 years ago
Datasheet84 pages0 years ago
TME
Datasheet21 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsAEC-Q200
RoHSCompliant