Yageo CC0805KRX7R9BB104

Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricX7R
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Manufacturer Package IdentifierCC0805-0.85
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height850 µm
Length2 mm
Thickness838.2 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC0805KRX7R9BB104.

Datasheet20 pages12 years ago
Newark
Datasheet0 pages0 years ago
Datasheet19 pages18 years ago
Datasheet19 pages3 years ago
Farnell
Datasheet19 pages3 years ago
Datasheet1 page19 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet20 pages6 years ago
Datasheet20 pages8 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Datasheet20 pages11 years ago
Datasheet10 pages18 years ago
SOS electronic
Datasheet20 pages6 years ago
Megastar
Datasheet20 pages6 years ago
Upverter
Datasheet13 pages7 years ago
Datasheet0 pages0 years ago
element14
Datasheet16 pages14 years ago
Datasheet16 pages29 years ago
TME
Datasheet16 pages14 years ago
DigiKey
Datasheet10 pages19 years ago

Inventory History

3 month trend:
-34.83%

Alternate Parts

Price @ 1000
$ 0.019
$ 0.028
$ 0.024
$ 0.034
$ 0.07
$ 0.038
$ 0.053
$ 0.039
$ 0.03
$ 0.006
$ 0.039
Stock
146,410,225
66,503,805
4,557,899
70,809,317
14,201,724
11,527,122
1,458,386
1,508,116
5,971,962
4,959,804
328,175
Authorized Distributors
17
18
13
15
16
14
13
13
13
11
10
Capacitance
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
X7R
X7R
X7R
X7R
-
X7R
X7R
-
Mount
Surface Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
0805
0805
0805
0805
0805
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
50 V
50 V
50 V
50 V
-
50 V
-
-
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
Height
850 µm
940 µm
940 µm
850 µm
940 µm
940 µm
940 µm
950 µm
940 µm
850 µm
-

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0805KRX7R9BB104.

Related Parts

Descriptions

Descriptions of Yageo CC0805KRX7R9BB104 provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric]
CAP CER 0.1UF 50V X7R 0805 / Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0805 125¡ãC T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805
Surface-mount 100-nF ceramic capacitor using X7R dielectric and tolerance of 10%
0.1µF Surface Mount, MLCC 0805 (2012 Metric) Package Ceramic Capacitors
CAP .10UF 50V CERAMIC X7R 0805
CAP CERAMIC 0.1UF, 50V, X7R, 0805; Dielectric Characteristic:X7R; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Voltage Rating:50V; Temperature Coefficient:± 15%; Capacitor Case Style:0805; No. of Pins:2; Mounting Type:SMD ;RoHS Compliant: Yes
Capacitance nF = 100 / Rated Voltage V = 50 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0805 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 2 / Width mm = 1.5 / Height mm = 1.25 / Packaging = Tape & Reel
CAPACITOR, 0805, 100NF, 50V; Capacitor Application:Standard; Dielectric Characteristic:X7R; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Voltage Rating:50VDC; Capacitor Case Style:0805; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Capacitor Dielectric Type:Multilayer Ceramic; External Depth:0.6mm; External Length / Height:2mm; External Width:1.25mm; Insulation Resistance:100000Mohm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:0805; Reel Quantity:4000; Temperature Coefficient:± 15%; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:50V

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC0805KRX7R9BB104.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricX7R
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Manufacturer Package IdentifierCC0805-0.85
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height850 µm
Length2 mm
Thickness838.2 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC0805KRX7R9BB104.

Datasheet20 pages12 years ago
Newark
Datasheet0 pages0 years ago
Datasheet19 pages18 years ago
Datasheet19 pages3 years ago
Farnell
Datasheet19 pages3 years ago
Datasheet1 page19 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet20 pages6 years ago
Datasheet20 pages8 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Datasheet20 pages11 years ago
Datasheet10 pages18 years ago
SOS electronic
Datasheet20 pages6 years ago
Megastar
Datasheet20 pages6 years ago
Upverter
Datasheet13 pages7 years ago
Datasheet0 pages0 years ago
element14
Datasheet16 pages14 years ago
Datasheet16 pages29 years ago
TME
Datasheet16 pages14 years ago
DigiKey
Datasheet10 pages19 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago