Samsung CL05C221JB51PNC

Multilayer Ceramic Capacitor, 220 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Technical
Capacitance220 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating50 V
Dimensions
Height550 µm
Length990.6 µm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL05C221JB51PNC.

Samsung SCT
Datasheet36 pages7 years ago
TME
Datasheet21 pages16 years ago
Future Electronics
Datasheet36 pages0 years ago

Inventory History

3 month trend:
+12.91%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.011
$ 0.011
Stock
12,767,377
18,179,322
18,179,322
Authorized Distributors
10
11
11
Capacitance
220 pF
220 pF
220 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
-
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
550 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL05C221JB51PNC.

Related Parts

Descriptions

Descriptions of Samsung CL05C221JB51PNC provided by its distributors.

Multilayer Ceramic Capacitor, 220 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
Cap Ceramic 220pF 50V C0G 5% Pad SMD 0402 125°C Automotive AEC-Q200 T/R
0402 (1005Metric) CERAMIC CAPACITOR CL 50V 220pF ±5% C0G NP0
Multilayer Ceramic Capacitors 0402 50V COG 221 5% TOL AUTOMOTIVE
CAP CER 220PF 50V C0G/NP0 0402

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Technical
Capacitance220 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating50 V
Dimensions
Height550 µm
Length990.6 µm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL05C221JB51PNC.

Samsung SCT
Datasheet36 pages7 years ago
TME
Datasheet21 pages16 years ago
Future Electronics
Datasheet36 pages0 years ago

Compliance

Environmental Classification
RatingsAEC-Q200
RoHSCompliant