Samsung CL05A475MP5NRNC

Multilayer Ceramic Capacitor, 4.7 uF, 10 V, ± 20%, X5R, 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Technical
Capacitance4.7 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance20 %
Voltage Rating10 V
Dimensions
Height550 µm
Length990.6 µm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL05A475MP5NRNC.

Future Electronics
Datasheet36 pages8 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages13 years ago
Datasheet21 pages16 years ago
Datasheet36 pages0 years ago
TME
Datasheet21 pages16 years ago

Inventory History

3 month trend:
+38.46%

Alternate Parts

Price @ 1000
$ 0.017
$ 0.022
$ 0.022
Stock
54,027,437
14,859,663
14,859,663
Authorized Distributors
11
18
18
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
-
-
Case/Package
0402
0402
0402
Voltage Rating (DC)
-
10 V
10 V
Tolerance
20 %
20 %
20 %
Height
550 µm
650 µm
650 µm

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL05A475MP5NRNC.

Related Parts

Descriptions

Descriptions of Samsung CL05A475MP5NRNC provided by its distributors.

Multilayer Ceramic Capacitor, 4.7 uF, 10 V, ± 20%, X5R, 0402 [1005 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402
Cap Ceramic 4.7uF 10V X5R 20% Pad SMD 0402 85°C Low ESR T/R
0402 (1005Metric) CERAMIC CAPACITOR CL 10V 4.7muF ±20% X5R

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL05A475MP5 NRNC

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Technical
Capacitance4.7 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance20 %
Voltage Rating10 V
Dimensions
Height550 µm
Length990.6 µm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL05A475MP5NRNC.

Future Electronics
Datasheet36 pages8 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages13 years ago
Datasheet21 pages16 years ago
Datasheet36 pages0 years ago
TME
Datasheet21 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant